MP4313GRE-Z

Monolithic Power Systems (MPS)
946-MP4313GRE-Z
MP4313GRE-Z

Mfr.:

Description:
Switching Voltage Regulators 45V, 3A, Low IQ Synchronous Step-DownConverter with Frequency Spread Spectrum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
Buck
3 A
45 V
MP4313
Reel
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MP4313 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4313 Synchronous Step-Down Converters offer a configurable frequency with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET). The device delivers up to 3A of highly efficient output current (IOUT) with current mode control for fast loop response. A wide 3.3V to 45V input voltage (VIN) range on the MP4313 allows a variety of step-down applications in automotive input environments. A high-duty cycle and low-dropout mode enable automotive cold-crank conditions. The MP4313 converters offer a 1.7μA shutdown current (ISD) for battery-powered applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,56 € 7 800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,25 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP4313GRE-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 45V, 3A, Low IQ Synchronous Step-DownConverter with Frequency Spread Spectrum