1-2448102-2

TE Connectivity
571-1-2448102-2
1-2448102-2

Mfr.:

Description:
Automotive Connectors 3POS,DIA 1.6MM,SOC HSG ASSY,SLD,E,GREEN

Lifecycle:
New At Mouser
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
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,23 € 12,30 €
1,13 € 28,25 €
1,08 € 108,00 €
1,01 € 252,50 €
0,955 € 477,50 €
0,912 € 912,00 €
0,851 € 2 382,80 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
3 Position
8.6 mm (0.339 in)
Socket (Female)
Cable Mount / Free Hanging
Solder
20 AWG
14 AWG
Green
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide
Ingress Protection: IP68, IP6K9K
Insulation: Insulated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 1400
Subcategory: Automotive Connectors
Wire Gauge: 20 AWG to 14 AWG
Voltage Rating: 250 V
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
8538906000
ECCN:
EAR99

DT Connectors

TE Connectivity's (TE) / DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.