INA821IDGKR

Texas Instruments
595-INA821IDGKR
INA821IDGKR

Mfr.:

Description:
Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA821
1 Channel
30 kHz
2 V/us
140 dB
2 nA
35 uV
36 V
4.5 V
650 uA
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 7 nV/sqrt Hz
Gain Error: 0.05 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 4.7 MHz
In - Input Noise Current Density: 130 fA
Input Type: Differential
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
NF - Noise Figure: 7 nV/sqrt Hz
Output Current per Channel: 20 mA
Output Type: Differential
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 140 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2 V
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

INA821 High-Precision Instrumentation Amplifier

Texas Instruments INA821 High-Precision Instrumentation Amplifier offers low power consumption and operates over a wide single or dual-supply range. A single external resistor sets any gain from 1 to 10,000. The device has high precision due to super-beta input transistors, which provide low input offset voltage, offset voltage drift, input bias current, and input voltage and current noise. Additional circuitry protects the inputs against overvoltage up to ±40V.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
2 500
Expected 14/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,81 € 5,81 €
4,45 € 44,50 €
4,12 € 103,00 €
3,63 € 363,00 €
3,47 € 867,50 €
3,42 € 1 710,00 €
3,40 € 3 400,00 €
Full Reel (Order in multiples of 2500)
3,17 € 7 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,57 €
Min:
1

Similar Product

Texas Instruments INA821IDGKT
Texas Instruments
Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDGKR