LP3878MR-ADJ/NOPB

Texas Instruments
926-LP3878MR-ADJNOPB
LP3878MR-ADJ/NOPB

Mfr.:

Description:
LDO Voltage Regulators LOW NOISE SUB- BANDG AP PSOP 8 LD A 926- A 926-LP3878MRXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1 V to 5.5 V
800 mA
1 Output
Positive
10 uA
2.5 V
16 V
Adjustable
- 40 C
+ 125 C
475 mV
LP3878-ADJ
Tube
Brand: Texas Instruments
Development Kit: LP3878-ADJEVAL
Dropout Voltage - Max: 0.002 V at 100 uA
Ib - Input Bias Current: 5.5 mA
Line Regulation: 0.01 %/V
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 84,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 3 455

Stock:
3 455 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,04 € 30,40 €
2,54 € 63,50 €
2,43 € 230,85 €
2,38 € 678,30 €
2,31 € 1 316,70 €
2,25 € 2 351,25 €
2,19 € 5 617,35 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,41 €
Min:
1

Similar Product

Texas Instruments LP3878MRX-ADJ/NOPB
Texas Instruments
LDO Voltage Regulators LOW NOISE SUB- BANDG AP PSOP 8 LD A 926- A 926-LP3878MR-ADJNOPB