TFP401APZPR

Texas Instruments
595-TFP401APZPR
TFP401APZPR

Mfr.:

Description:
Display Interface IC 165-MHz TMDS DVI rec eiver/deserializer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
HTQFP-100
TFP401A
Digital Receiver
165 MHz
3.6 V
3 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product: PanelBus
Product Type: Display Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 588,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TFP401/TFP401A DVI Receiver/Deserializers

Texas Instruments TFP401/TFP401A DVI Receiver/Deserializers are TI PanelBus™ flat-panel display products, part of a comprehensive family of end-to-end DVI 1.0 compliant solutions. Targeted primarily at desktop LCD monitors and digital projectors, the TFP401/401A finds applications in any design requiring a high-speed digital interface. The TFP401/TFP401A supports display resolutions up to 1080p and WUXGA in 24-bit true-color pixel format. The TFP401/401A offers design flexibility to drive one or two pixels per clock supports TFT or DSTN panels and provides an option for time-staggered pixel outputs for a reduced ground bounce.

In Stock: 938

Stock:
938
Can Dispatch Immediately
On Order:
2 000
Expected 07/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,06 € 9,06 €
7,07 € 70,70 €
6,58 € 164,50 €
6,03 € 603,00 €
5,97 € 1 492,50 €
Full Reel (Order in multiples of 1000)
5,07 € 5 070,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
10,76 €
Min:
1