THS3201D

Texas Instruments
595-THS3201D
THS3201D

Mfr.:

Description:
High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3491IDDAR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3201
1 Channel
1.8 GHz
6.7 kV/us
71 dB
100 mA
85 uA
700 uV
15 V
6.6 V
14 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 1.8 GHz
Amplifier Type: High Speed
Brand: Texas Instruments
Development Kit: THS3201EVM
en - Input Voltage Noise Density: 1.65 nV/sqrt Hz
Pd - Power Dissipation: 1.02 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 76 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,23 € 13,23 €
10,46 € 104,60 €
9,14 € 228,50 €
8,82 € 661,50 €
8,57 € 2 571,00 €
8,40 € 4 410,00 €
8,29 € 8 704,50 €
3 000 Quote

Similar Product

Texas Instruments THS3491IDDAR
Texas Instruments
Operational Amplifiers - Op Amps 900-MHz high-power-o utput current-feedb A 595-THS3491IDDAT