NC7SP14L6X

onsemi
512-NC7SP14L6X
NC7SP14L6X

Mfr.:

Description:
Inverters Inv with Sch Trigger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 118

Stock:
6 118 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,492 € 4,92 €
0,386 € 38,60 €
0,325 € 81,25 €
0,249 € 249,00 €
0,092 € 230,00 €
Full Reel (Order in multiples of 5000)
0,092 € 460,00 €
0,072 € 720,00 €
0,069 € 1 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

onsemi NC7SP14L6X
onsemi
Inverters Inv with Sch Trigger

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
1 Circuit
NC7SP
CMOS
UDFN-6
3.6 V
900 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Product Type: Inverters
Series: NC7SP14
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99