BECHS-0.5-230-S9-AF-REDC1

Yamaichi Electronics
945-BECHSS9AFREDC1
BECHS-0.5-230-S9-AF-REDC1

Mfr.:

Description:
Standard Card Edge Connectors HS BEC Conn, 230pin 0.50mm P, 30u Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Standard Card Edge Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
With Flanges
230 Position
0.5 mm
SMD/SMT
Right Angle
Gold
BECHS
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 500 mA
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 250 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 300
Subcategory: Card Edge Connectors
Voltage Rating: 50 V
Unit Weight: 11,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BECHS / BECPOW Board Edge Connector System

Yamaichi Electronics BECHS High-Speed Board Edge Connector is a surface mount connector that transfers high-speed data rates to support USB3.0, HDMI, PCIe2.0, and SATA. It is designed for use in automotive and other rough applications. BECPOW Board Edge Power Connector features transferring power via 10 x 1.5A. It is designed for use together with the BECHS high-speed connector. Yamaichi Electronics BECHS / BECPOW Board Edge Connector System features insulation resistance of 250MΩ at 500V DC and withstanding voltage of 500V ACrms for one minute. Contact resistance is 40mΩ maximum and the current rating is 0.5A.