TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes

Texas Instruments TSDxxC/TSDxxC-Q1 Bidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. The TSDxxC/TSDxxC-Q1 devices are rated to dissipate ESD strikes up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level 4).

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 12V 15A b idirectional surge- 2 195In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 26 V 19 V SOD-323-2 15 A 390 W 8 pF 30 kV 30 kV - 55 C + 150 C TSD12C Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 15V 13A b idirectional surge- 4 521In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 33 V 25 V SOD-323-2 12 A 390 W 9 pF 30 kV 30 kV - 55 C + 150 C TSD15C Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes 24V bidirectional su rge protection devi 4 420In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 50 V 35.5 V SOD-323-2 9 A 390 W 6 pF 30 kV 30 kV - 55 C + 150 C TSD24C Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes Automotive 18V 13A b idirectional surge
6 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 33 V 25 V SOD-323-2 12 A 390 W 9 pF 30 kV 30 kV - 55 C + 150 C TSD18C Reel, Cut Tape