Nexperia ESD Protection Diodes / TVS Diodes

Results: 1 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS 26V 9 022In Stock
Min.: 1
Mult.: 1
Max.: 9 720
: 10 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V CFP5-FL-2 (SOD-128FL-2) 14.3 A 600 W 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD33VL1BLS-Q/SOD882BD/DFN100 5 129In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1006BD-2 3.2 A 11.5 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VZLS-Q/SOD882BD/DFN1006- 9 998In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional SMD/SMT 33 V 30.5 V 2.6 A 6 pF 23 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3HS2-SF/SOD962-2/SOD962- 7 858In Stock
Min.: 1
Mult.: 1
: 9 000

Bidirectional 1 Channel SMD/SMT 4 V 6.6 V SOD-962-2 11 A 1 pF 18 kV 18 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UR-Q/SOD123W/CFP3 2 610In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 22 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS33VS1UTR-Q/SOD123W/CFP3 2 664In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123W-2 7.5 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS64VP1UTP-Q/SOD128/FlatPowe 1 372In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 64 V SMD/SMT 103 V 78.6 V SOD-128-2 5.8 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 9 011In Stock
Min.: 1
Mult.: 1
Max.: 9 711

Unidirectional 1 Channel 6.3 V SMD/SMT 12 V 6.4 V DFN-1006-2 (SOD-882-2) 56 A 145 pF 30 kV 30 kV - 40 C + 125 C
Nexperia ESD Protection Diodes / TVS Diodes PESD27VV2BT-Q/SOT23/TO-236AB 2 807In Stock
Min.: 1
Mult.: 1
Max.: 2 935
: 3 000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V SC-59-3 (SOT-23-3) 3 A 17 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD30VF1BBL/SOD882/DFN1006-2 9 132In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DFN-1006-2 (SOD-882-2) Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS8V5S1UTR-Q/SOD123W/CFP3 1 974In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 10.4 V SOD-123-2 27.8 A 400 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD6V3S1UL/SOD882/DFN1006-2 6 228In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 6.3 V SMD/SMT 14.2 V 7.1 V DFN-1006-2 (SOD-882-2) 10.4 A 105 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Nexperia ESD Protection Diodes / TVS Diodes Very low capacitance high voltage bidirectional ESD protection diode 7 480In Stock
Min.: 1
Mult.: 1
: 9 000

Bidirectional 1 Channel 20 V SMD/SMT 37 V DSN0603-2 6.5 A 13.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VS1UTR-Q/SOD123W/CFP3 2 898In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VP1UTP-Q/SOD128/FlatPowe 2 847In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S4UD-Q/SOT457/SC-74 1 403In Stock
3 000Expected 24/04/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 5 V SMD/SMT 13 V 6.4 V TSOP-6 20 A 200 W 220 pF 30 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes SOD962-2 5V BID ESD PROTECT 8 240In Stock
Min.: 1
Mult.: 1
: 9 000

Bidirectional 1 Channel SMD/SMT 6.3 V 7.5 V SOD-962-2 8 A 950 fF 15 kV 15 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS14VP1UTP-Q/SOD128/FlatPowe 1 084In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 17.2 V SOD-128-2 25.9 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS36VP1UTP-Q/SOD128/FlatPowe 5 167In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 36 V SOD-128-2 10.3 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS6V0S1UTR-Q/SOD123W/CFP3 2 746In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.37 V SOD-123-2 38.8 A 400 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel

Nexperia ESD Protection Diodes / TVS Diodes Very low capacitance high voltage bidirectional ESD protection diode 8 793In Stock
Min.: 1
Mult.: 1
: 9 000

Bidirectional 1 Channel 22 V SMD/SMT 44 V DSN0603-2 5.1 A 12.2 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0P1UTP-Q/SOD128/FlatPowe 2 895In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-128-2 50 A 600 W 8 kV 15 kV - 55 C + 185 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS10VS1UTR-Q/SOD123W/CFP3 4 744In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SOD-123W-2 23.5 A 400 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PTVS17VP1UTP-Q/SOD128/FlatPowe 2 491In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 19.9 V SOD-128-2 21.7 A 600 W 8 kV 15 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V5P1UP/SOD128/FlatPower 11 917In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.77 V SOD-128-2 46.5 A 600 W 8 kV 15 kV - 55 C + 150 C PTVSxP1UP Reel, Cut Tape, MouseReel