ACPDQC5 Series ESD Protection Diodes / TVS Diodes

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE BIDIRECTION AEC-Q101 3 081In Stock
5 000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.1 V SOD-923-2 5 A 75 W 15 pF 8 kV 16 kV + 125 C ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE UNI-DIRECT AEC-Q101 3 635In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 6 V SOD-923-2 15 A 130 pF 30 kV 30 kV - 40 C + 125 C ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTO GRADE UNIDIR LOW CAP AEC-Q101 5 000In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 20 V 5.4 V SOD-923-2 2.5 A 50 W 0.6 pF 8 kV 15 kV - 55 C + 150 C ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE BIDIRECTION AEC-Q101 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-923F 4 A 25 pF 8 kV 16 kV - 55 C + 125 C ACPDQC5 AEC-Q100 Reel, Cut Tape, MouseReel