AMTS Series Varistors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Clamping Voltage Peak Surge Current Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
KYOCERA AVX Varistors 18 DCWk Volt 1A 1uF 30% Var/Cap Combined AEC-Q200
1 000Expected 07/05/2026
Min.: 1
Mult.: 1

AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 1 uF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 18 DCWk Volt 1A 100nF 30% Var/Cap Combined AEC-Q200
1 000Expected 07/05/2026
Min.: 1
Mult.: 1

AMTS Varistor PCB Mount Through Hole 13 VAC 18 VDC 54 V 200 A 0.1 uF - 40 C + 85 C Bulk