AXGD Series ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 0402 32VDC .04pF AEC-Q200 QUAL 76 249In Stock
430 000On Order
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 40 V 0402 (1005 metric) 0.04 pF 30 kV 30 kV - 65 C + 125 C AXGD AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF AEC-Q200 QUAL 49 902In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 32 V SMD/SMT 40 V 0603 (1608 metric) 0.09 pF 30 kV 30 kV - 65 C + 125 C AXGD AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 0603 32VDC .09pF AEC-Q200 QUAL 6 355In Stock
3 000Expected 28/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 32 V SMD/SMT 40 V 0603 (1608 metric) 0.09 pF 30 kV 30 kV - 65 C + 125 C AXGD AEC-Q200 Reel, Cut Tape, MouseReel