LC0 Series ESD Protection Diodes / TVS Diodes

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Semtech ESD Protection Diodes / TVS Diodes TVS, LOW CAP 2000W 8/20US 6V 260In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 6 V SMD/SMT 20 V 6.8 V SO-16 100 A 2 kW 15 pF - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS ARRAY, SRFC MNT, 3.3V 750W 4 994In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 4 Channel 3.3 V SMD/SMT 18 V 2.8 V SOIC-8 100 A 1.8 kW 25 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS, LOW CAP 6V, LEAD FREE 2 509In Stock
Min.: 1
Mult.: 1
Reel: 500

Bidirectional 2 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-8 100 A 2 kW 25 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS DIODE ARRAY, LOW CAP, 12V 754In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 12 V SMD/SMT 24 V 13.3 V SOIC-16 100 A 600 W 15 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1500W LOCAP, 6V 13in RL 546In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 4 Channel 6 V SMD/SMT 15 V 8 V SO-16 100 A 1.5 kW 50 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LC04-6.TBT--Tape and Reel 1 990In Stock
Min.: 1
Mult.: 1
Reel: 500

Unidirectional 4 Channel 6 V SMD/SMT 20 V 6.8 V SOIC-16 200 A 1 kW 15 pF 8 kV 15 kV - 55 C + 125 C LC0 Reel, Cut Tape, MouseReel