MLV0402E3 Series Varistors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors 0402 7volts 20A 11.0V to 14.0V 18 382In Stock
Min.: 1
Mult.: 1
Reel: 10 000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 7 VAC 9 VDC 14 V 20 V 20 A 0.05 J 230 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 11volts 20A 16.0V to 20.0V 19 835In Stock
Min.: 1
Mult.: 1
Reel: 10 000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 11 VAC 14 VDC 20 V 30 V 20 A 0.05 J 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 4volts 20A 7.1V to 9.3V 1 148In Stock
10 000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 10 000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.6 VDC 9.3 V 15.5 V 20 A 0.05 J 360 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 0402 14volts 20A 23.0V to 28.0V 14 752In Stock
Min.: 1
Mult.: 1
Reel: 10 000

MLV0402E3 MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 28 V 40 V 20 A 0.05 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel