Comchip Technology ESD Protection Diodes / TVS Diodes

Results: 4 310
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD BI-DIRECTIONAL 5VWM 5A SOD-723 5 600In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Bidirectional 1 Channel 5 V 10 V 5.8 V SOD-723-3 5 A 50 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD UNI-DIRECTIONAL 5VWM 5A SOD-723 5 600In Stock
Min.: 1
Mult.: 1
Reel: 8 000

Unidirectional 1 Channel 5 V 13 V 6.2 V SOD-723-3 13 A 169 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape

Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 60VWM BI-DIRECTIONAL 0603C/SOD-523F 2 252In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Bidirectional 1 Channel 60 V SMD/SMT 95 V 60 V SOD-523F-2 1.6 A 152 W 5 pF 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 1.8VWM 160W 0603C/SOD-523F 10 231In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Bidirectional 1 Channel 1.8 V SMD/SMT 8 V 2.3 V SOD-523F-2 20 A 160 W 35 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD Suppressor 1 CH Bidir, 12V 17 941In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Bidirectional 1 Channel 12 V SMD/SMT 25 V 13 V SOD-523-2 1 A 25 W 12 pF 8 kV 16 kV - 40 C + 125 C CPDU Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM 85W 0402/DFN1006-2L 9 280In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6.8 V DFN-1006-2 (SOD-882-2) 4 A 85 W 0.2 pF 22 kV 24 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 12VWM 17VC 0201/DFN0603 9 900In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Bidirectional 1 Channel 12 V SMD/SMT 17 V 12.4 V DFN-0603-2 8 A 160 W 15 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 3.3VWM 8VC 0201/DFN0603 4 800In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.7 V DFN-0603-2 6 A 66 W 35 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 100V,Unidir 975In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-201-2 10.95 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 18V,Unidir 959In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-201-2 59.52 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 185VWM 328VC 782In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 185 V Axial 328 V 220 V DO-201-2 4.57 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 23.1VWM 37.5VC 951In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 23.1 V Axial 37.5 V 27 V DO-201-2 40 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 70.1VWM 113VC 870In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Bidirectional 1 Channel 70.1 V Axial 113 V 82 V DO-201-2 13.27 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=58V,Bidir 115In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 58 V Axial 93.6 V 64.4 V R6-2 53.42 A 5 kW - 55 C + 150 C 5KP58 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=75V,Bidir 233In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 75 V Axial 121 V 83.3 V R6-2 41.32 A 5 kW - 55 C + 150 C 5KP75 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 110V BIDIRECTION AEC-Q101 117In Stock
Min.: 1
Mult.: 1
Reel: 250

Bidirectional 1 Channel 110 V Axial 177 V 122 V R6-2 28.25 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 250V UNIDIRECTION AECQ101 23In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 250 V Axial 405 V 279 V R6-2 12.35 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 440V UNIDIRECTION AECQ101 196In Stock
Min.: 1
Mult.: 1
Reel: 250

Unidirectional 1 Channel 440 V Axial 713 V 492 V R6-2 7.01 A 5 kW - 55 C + 150 C AEC-Q100 Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 200W 13V BIDIRECTION AEC-Q101 6 772In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SOD-123 9.3 A 200 W - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 400W 33V BIDIRECTION AEC-Q101 4 780In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 2 514In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-323-2 4 A 58 W 25 pF 8 kV 16 kV - 55 C + 125 C CPDF5V0 Reel, Cut Tape, MouseReel

Comchip Technology ESD Protection Diodes / TVS Diodes 12VWM 22VC BI-DIRECTIONAL 856In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 34 V 12.4 V SOD-923-2 5 A 170 W 5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW CAPACITANCE 1 755In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 19 V 6 V SOD-923-2 3 A 60 W 0.3 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 1CH Unidirctionl ESD Suppressor 12V DFN 1 615In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Unidirectional 1 Channel 12 V SMD/SMT 24 V 13.3 V SOD-523-2 5 A 60 pF 30 kV 30 kV - 55 C + 125 C CPDU12V Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 12VWM BI-DIRECTIONAL SOD-323 3 027In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 28.6 V 13.3 V SOD-323-2 12 A 350 W 0.8 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel