MF-SM013-250V Resettable Fuses - PPTC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 6 853In Stock
Min.: 1
Mult.: 1
Reel: 2 000

MF-SM013/250V SMD/SMT SMD/SMT 130 mA 60 VDC 3 A 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 0.13A 250V SMD VERTICAL TELECOM Non-Stocked Lead-Time 12 Weeks
Min.: 10 000
Mult.: 2 000

MF-SM013/250V SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC .13A 250V 6.5ohm VERTICAL Non-Stocked Lead-Time 101 Weeks
Min.: 1
Mult.: 1
Reel: 1 000

MF-SM013/250V PCB Mount SMD/SMT 130 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel