392 Series Fuses with Leads - Through Hole

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.25A TE5 2 800In Stock
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1A TE5 2 703In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 4A TE5 6 140In Stock
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 40 A at 250 VAC Radial TE5 - 40 C + 85 C 12.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL .800A TE5 2 660In Stock
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2.5A TE5 4 122In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 24 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A IEC TL TE5 5 511In Stock
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1.6A TE5 2 152In Stock
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 40 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2A TE5 1 602In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 29.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 4A TE5 1 738In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 40 A at 250 VAC Radial TE5 - 40 C + 85 C 12.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2A TE5 5 072In Stock
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 29.8 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 3.15A TE5 9 394In Stock
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 32 A at 250 VAC Radial TE5 - 40 C + 85 C 17 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 5A IEC TL TE5 SL 5 071In Stock
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL .800A TE5 278In Stock
1 400Expected 27/03/2026
Min.: 1
Mult.: 1

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 1A TE5 58In Stock
2 800Expected 27/03/2026
Min.: 1
Mult.: 1

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.25A TE5 195In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 56.9 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1.6A TE5 1 087In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 40 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL 2.5A TE5 68In Stock
4 200Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 24 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 3.15A TE5 1 226In Stock
1 400Expected 09/03/2026
Min.: 1
Mult.: 1

392 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 32 A at 250 VAC Radial TE5 - 40 C + 85 C 17 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 6.3A IEC TL TE5 68In Stock
2 800Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 1 400

392 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Leaded Fuses 63 A at 250 VAC Radial TE5 - 40 C + 85 C 7.655 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 6.3A 250V TIME DELAY 1 170In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 6.3 A 250 VAC Time Delay / Slow Blow Square Body Pin Fuses 63 A at 250 VAC Radial - 40 C + 85 C 7.655 mOhms