440 Series Surface Mount Fuses

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 32V High I2T 1206 3.5A 3 303In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 18.45 mOhms
Littelfuse Surface Mount Fuses 125V High I2T 1206 .250A 3 694In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.14 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .750A 16 209In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1A 10 821In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 1 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 309.6 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 2A 3 767In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 3A 3 582In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 4A 3 267In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 15.53 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 5A 4 015In Stock
3 000Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 7A 8 326In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 7 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1.25A 3 158In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 1.25 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 226.5 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 1.75A 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125V High I2T 1206 .375A 1 497In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.216 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 50In Stock
12 000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 8A 1 636In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 8 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 6.34 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1.5A 2 646In Stock
3 000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 1.5 A 50 VAC 50 VDC 50 A at 50 VAC, 50 A at 50 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 175.9 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 2.5A 1 001In Stock
Min.: 1
Mult.: 1
Reel: 3 000

440 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 28.5 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .250A Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .375A Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1A Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.5A Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .1.25A Non-Stocked Lead-Time 17 Weeks
Min.: 3 000
Mult.: 3 000
Reel: 3 000
440 Surface Mount Ceramic Fuses Fast Blow 1206 (3216 metric) + 150 C Reel