452 Series Surface Mount Fuses

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 1 931In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 5 501In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 4 525In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 3 720In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 2 053In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 962In Stock
Min.: 1
Mult.: 1
Reel: 1 000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 739In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 10A 9 368In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 6.3A 1 240In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 15 353In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 4 358In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 2 875In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 2 059In Stock
2 000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 12 968In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0625ohms 452 NANO2 6 696In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 14 326In Stock
10 380Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .034ohms 452 NANO2 1 688In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 34 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 22 411In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 19 151In Stock
10 000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 452 NANO2 2 947In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Littelfuse Surface Mount Fuses 72VAC 7A .0105ohms 452 NANO2 8 212In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 72 VAC 60 VDC 50 A at 72 VAC, 50 A at 60 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 5 773In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 2.5A .045ohms 452 NANO2 4 116In Stock
Min.: 1
Mult.: 1
Reel: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A 1.2ohms 452 NANO2 87In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
Littelfuse Surface Mount Fuses 125VAC 1A .225ohms 452 NANO2 669In Stock
Min.: 1
Mult.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 225 mOhms