458 Series Surface Mount Fuses

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 2 735In Stock
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 99 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 2 180In Stock
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 48VAC 1A .18ohms 458 NANO2 2 275In Stock
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 5 797In Stock
3 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 8 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 2 122In Stock
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1.6 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Littelfuse Surface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 2 965In Stock
7 500Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 10 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.65 mOhms
Littelfuse Surface Mount Fuses 48VAC 3A .049ohms 458 NANO2 973In Stock
6 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 3 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 32VAC 4A .032ohms 458 NANO2 109In Stock
9 000On Order
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 4 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Littelfuse Surface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 2In Stock
3 000Expected 13/05/2026
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 7 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.5A .0375ohms 458 NANO2 1 402In Stock
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 3.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 37.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.25A .125ohms 458 NANO2 364In Stock
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1.25 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 48VAC 2A .0695ohms 458 NANO2
10 239On Order
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 2 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 69.5 mOhms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2
6 921On Order
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2
2 900On Order
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 2.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
Littelfuse Surface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2
1 500Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 6.3 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms