NANO2 Surface Mount Fuses

Results: 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19 220In Stock
Min.: 1
Mult.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .1159ohms 464 NANO2 2 256In Stock
Min.: 1
Mult.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 800 mA 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 115.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 3 917In Stock
Min.: 1
Mult.: 1
: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.8 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 4A 8 340In Stock
3 000Expected 25/06/2026
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2 533In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 2 785In Stock
Min.: 1
Mult.: 1
: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 1 874In Stock
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.2A .8372ohms 453 NANO2 903In Stock
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 837.2 mOhms
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1 911In Stock
Min.: 1
Mult.: 1
: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .039ohms 465 NANO2 4 551In Stock
Min.: 1
Mult.: 1
: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 100 A 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 1 517In Stock
Min.: 1
Mult.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.315A .7015ohms 448 NANO2 1 779In Stock
Min.: 1
Mult.: 1
: 1 000

448 Surface Mount Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A, 50 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 10A .0056ohms 451 NANO2 5 139In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 35 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 2 016In Stock
Min.: 1
Mult.: 1
: 1 500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A, 50 A 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .0116ohms 476 NANO2 2 312In Stock
Min.: 1
Mult.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0825ohms 476 NANO2 1 838In Stock
Min.: 1
Mult.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 82.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 15A .0045ohms 476 NANO2 5 677In Stock
Min.: 1
Mult.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .0224ohms 452 NANO2 3 625In Stock
Min.: 1
Mult.: 1
: 5 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.4 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 1A 3 890In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 224.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 1 742In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 5 285In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 451 NANO2 1 459In Stock
Min.: 1
Mult.: 1
: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A, 50 A, 400 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 17 108In Stock
Min.: 1
Mult.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A, 100 A 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 1 814In Stock
Min.: 1
Mult.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 948In Stock
Min.: 1
Mult.: 1
: 1 000
451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 50 A, 300 A NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms