215 Series Cartridge Fuses

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V 4A Slo-Blo 13 894In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 18.5 mOhms
Littelfuse Cartridge Fuses 250V .5A Slo-Blo 6 219In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 500 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.1675 Ohms
Littelfuse Cartridge Fuses 250V 10A Slo-Blo 3 470In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.585 mOhms
Littelfuse Cartridge Fuses 250V .8A Slo-Blo 1 194In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 800 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 467.5 mOhms
Littelfuse Cartridge Fuses 250V 3.15A Slo-Blo 1 753In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 880 mOhms
Littelfuse Cartridge Fuses 250V 125mA TL HBC 1 074In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 125 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 11.4455 Ohms
Littelfuse Cartridge Fuses 250V 12A IEC PT TD HBC 1 737In Stock
Min.: 1
Mult.: 1
Reel: 1 000

215 Ceramic Fuses 12 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 6.1 mOhms
Littelfuse Cartridge Fuses 250V 16A TL HBC 1 920In Stock
Min.: 1
Mult.: 1
Reel: 1 000

215 Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 500 A at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape 70.65 mOhms
Littelfuse Cartridge Fuses 250V 1.25A Slo-Blo 798In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 11.4455 Ohms
Littelfuse Cartridge Fuses 250V 10A Slo-Blo 249In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 10 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 6.6 mOhms
Littelfuse Cartridge Fuses FUS 5X20 PGT RAD FORM T HBC 3.15A/250V-P 967In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 28.3 mOhms
Littelfuse Cartridge Fuses 250V 2A Slo-Blo 930In Stock
Min.: 1
Mult.: 1
Reel: 1 000

215 Ceramic Fuses 2 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape, MouseReel 56.6 mOhms
Littelfuse Cartridge Fuses 6.3A/250V (P) PGT REEL T1 T HBC 994In Stock
Min.: 1
Mult.: 1
Reel: 1 000

215 Ceramic Fuses 6.3 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Reel, Cut Tape, MouseReel 10.845 mOhms
Littelfuse Cartridge Fuses 250V .4A Slo-Blo 1 524In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 400 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 582.5 mOhms
Littelfuse Cartridge Fuses 250V 5A Slo-Blo 995In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 5 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 15.3 mOhms
Littelfuse Cartridge Fuses 250V 1.6A Slo-Blo 905In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 1.6 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 500 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 70.65 mOhms
Littelfuse Cartridge Fuses 250V 3.15A Slo-Blo 864In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 3.15 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 880 mOhms
Littelfuse Cartridge Fuses 250V .315A Slo-Blo 922In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 315 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 880 mOhms
Littelfuse Cartridge Fuses 250V .63A Slo-Blo 1 259In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 630 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 720 mOhms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 865In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 250 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 1.24 Ohms
Littelfuse Cartridge Fuses 250V .5A Slo-Blo 832In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 500 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 1.1675 Ohms
Littelfuse Cartridge Fuses 250V HBC PT TL 16A 5X20 PB FREE 983In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 16 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 500 A at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 3.1 mOhms
Littelfuse Cartridge Fuses 250V .160A 5X20 TL HBC 3 103In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 160 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 7.1 Ohms
Littelfuse Cartridge Fuses 250V .2A Slo-Blo 1 604In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 200 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.84 Ohms
Littelfuse Cartridge Fuses 250V .25A Slo-Blo 1 861In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 250 mA Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.24 Ohms