PICO Fuses with Leads - Through Hole

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Time 3 047In Stock
Min.: 1
Mult.: 1
Reel: 5 000

471 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 30 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 277V .2A PICO UL913 83In Stock
Min.: 1
Mult.: 1

Specialty Fuses 200 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial - 55 C + 125 C 2.64 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A PICO II TIME LAG 928In Stock
Min.: 1
Mult.: 1
Reel: 1 000

472 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A PICO II TIME LAG 810In Stock
Min.: 1
Mult.: 1
Reel: 1 000

472 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 18.7 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Slo-Blo 848In Stock
Min.: 1
Mult.: 1
Reel: 1 000

473 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 52 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A PICO II TIME LAG 471In Stock
Min.: 1
Mult.: 1
Reel: 1 000
472 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 18.7 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 277V .16A PICO UL913 405In Stock
Min.: 1
Mult.: 1

PICO 307 Specialty Fuses 160 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial - 55 C + 125 C 2.95 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A Time 9 382In Stock
Min.: 1
Mult.: 1
Reel: 5 000

471 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 189 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V 2A Time 4 415In Stock
Min.: 1
Mult.: 1
Reel: 5 000

471 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 39 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A Time 5 323In Stock
Min.: 1
Mult.: 1
Reel: 5 000

471 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 23 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 4A Time 3 494In Stock
Min.: 1
Mult.: 1
Reel: 5 000

471 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 12 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 5A 4 420In Stock
Min.: 1
Mult.: 1

473 PCB Mount Fuses 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, VDC Axial PICO II - 55 C + 125 C 13.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .125A PICO UL913 175In Stock
Min.: 1
Mult.: 1

259-UL913 PCB Mount Fuses 125 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Radial PICO - 55 C + 90 C 1.7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 277V .05A PICO UL913 375In Stock
Min.: 1
Mult.: 1
305-UL913 Specialty Fuses 50 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial - 55 C + 125 C 11.88 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A Time 4 493In Stock
Min.: 1
Mult.: 1
Reel: 5 000

471 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 85 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 277V .08A PICO UL913 100In Stock
Min.: 1
Mult.: 1

PICO 305 Specialty Fuses 80 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial 8.19 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A Time 1 557In Stock
5 000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 5 000

471 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 8 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 373In Stock
Min.: 1
Mult.: 1
Reel: 1 000

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 V Axial PICO II - 55 C + 125 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 277V .5A PICO UL913 44In Stock
Min.: 1
Mult.: 1

PICO 309 Specialty Fuses 500 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial - 55 C + 125 C 470 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II TIME LAG 762In Stock
Min.: 1
Mult.: 1
Reel: 1 000
472 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 27.1 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II TIME LAG 137In Stock
Min.: 1
Mult.: 1
472 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 27.1 mOhms Bulk
Littelfuse 0471002.MAT1L
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II 327In Stock
Min.: 1
Mult.: 1
Reel: 1 000

471 PCB Mount Fuses 2 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Ammo Pack
Littelfuse 0471005.MAT1L
Littelfuse Fuses with Leads - Through Hole 125V 5A PICO II 707In Stock
Min.: 1
Mult.: 1
Reel: 1 000

471 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Ammo Pack
Littelfuse 047101.5MAT1L
Littelfuse Fuses with Leads - Through Hole 125V 1.5A PICO II 595In Stock
1 000Expected 03/04/2026
Min.: 1
Mult.: 1
Reel: 1 000

471 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 1A PICO II TIME LAG 411In Stock
Min.: 1
Mult.: 1
Reel: 1 000
472 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Ammo Pack