Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3 349
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 6V 2.6A-HD 100A MAX 5 024In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-SM SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 100 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 2 153In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 2.60 Ih 13.2V 8 921In Stock
Min.: 1
Mult.: 1
Reel: 1 500

0ZCG 2.6 A 13.2 VDC 5 A 50 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1.5A 250V 1 900In Stock
Min.: 1
Mult.: 1

0ZRE 1.5 A 240 VAC, 240 VDC 3 A 320 Ohms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Radial PPTC 0.10 Ih 120V 6 000In Stock
Min.: 1
Mult.: 1

0ZRM 100 mA 120 VAC, 120 VDC 200 mA 7.5 mOhms - 40 C + 85 C Bulk
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 700mA 2 272In Stock
Min.: 1
Mult.: 1

0ZRN 700 mA 30 VDC 1.4 A 40 A 800 Ohms - 40 C + 125 C Bulk
Littelfuse Resettable Fuses - PPTC 13.2V 500MA-HD 70A SMD 2 699In Stock
Min.: 1
Mult.: 1
miniASMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 70 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 9V 200MA-HD 100A SMD 2 282In Stock
Min.: 1
Mult.: 1
Reel: 4 000
SMD/SMT SMD/SMT 200 mA 9 VDC 470 mA 100 A 3.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 30V Mini SMD AEC-Q200 5 552In Stock
Min.: 1
Mult.: 1
Reel: 2 000

miniASMD SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 3.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC MINISMDC300F-2 2 000In Stock
Min.: 2 000
Mult.: 2 000
Reel: 2 000

miniSMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3 880In Stock
Min.: 1
Mult.: 1
Reel: 4 000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 2016 1.10A SURF MOUNT 3 806In Stock
Min.: 1
Mult.: 1
Reel: 2 000

2016L SMD/SMT SMD/SMT 1.1 A 15 VDC 2.2 A 40 A 400 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 13.2V 500MA-HD 40A 1210 3 378In Stock
Min.: 1
Mult.: 1
miniASMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 50A 16V PolySwitch Overcurrent Protect 2 912In Stock
Min.: 1
Mult.: 1
Reel: 3 000

nanoASMDCH SMD/SMT SMD/SMT 350 mA 16 VDC 950 mA 50 A 200 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V 2 934In Stock
Min.: 1
Mult.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 24 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 30V RADIAL LEADED 2 471In Stock
Min.: 1
Mult.: 1
MF-R PCB Mount Radial 6 A 30 VDC 12 A 40 A 20 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9 386In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF400K-AP 1 070In Stock
Min.: 1
Mult.: 1
Reel: 2 000

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 1.75A-HD 50A SMD 623In Stock
Min.: 1
Mult.: 1
Reel: 5 000

MF-USML6-2 SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 50 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 840In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 60V 0.55A PPTC SMD 2016 15In Stock
5 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1 000

SMD PCB Mount SMD/SMT 550 mA 60 VDC 1.1 A 20 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.25 Ih 6V 13 434In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0ZCG 1.25 A 6 VDC 2.5 A 140 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 750mA 6 172In Stock
Min.: 1
Mult.: 1

0ZRP 750 mA 60 VDC 1.5 A 40 A 640 Ohms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 16V 250MA-HD 100A SMD 5 565In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED 7 288In Stock
Min.: 1
Mult.: 1
Reel: 3 000

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape