Reel Surface Mount Fuses

Results: 3 697
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 5A, 500Vdc 1 928In Stock
Min.: 1
Mult.: 1
: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 500 VDC 100 A, 100 A, 200 A 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 55 259In Stock
36 000Expected 13/07/2026
Min.: 1
Mult.: 1
: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
Littelfuse Surface Mount Fuses 260C .200A SMF NANO CLIP VFA 17 837In Stock
Min.: 1
Mult.: 1
: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 200 mA 125 VAC 125 VDC 50 A, 50 A 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3971 Ohms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 60A 7 764In Stock
30 000Expected 21/04/2026
Min.: 1
Mult.: 1
: 1 000

0ACH Surface Mount Ceramic Fuses Fast Blow 60 A 125 VAC 72 VDC 500 A, 1 kA 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape 600 uOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0402 SinglFuse 14 485In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms
YAGEO Surface Mount Fuses JB06S SMD Fuse 32V 7A Slow 0603 1.6mm X 0.8mm 6 447In Stock
Min.: 1
Mult.: 1
: 5 000

JB06S Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9.5 mOhms
Littelfuse Surface Mount Fuses 350VAC 1A .078ohms 885 NANO2 7 142In Stock
Min.: 1
Mult.: 1
: 1 500

885 Surface Mount Fuses Fast Blow 1 A 350 VAC 500 VDC 100 A, 100 A 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 78 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0805-FF P5 2A5 4 115In Stock
Min.: 1
Mult.: 1
: 5 000

MFU Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 3A Fast 1206 3.2mm X 1.6mm 3 611In Stock
3 000Expected 27/05/2026
Min.: 1
Mult.: 1
: 3 000

JB12F Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.25A .122ohms 476 NANO2 19 253In Stock
Min.: 1
Mult.: 1
: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 122 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 1.25A Fast 2412 6.1mm X 2.5mm 2 974In Stock
Min.: 1
Mult.: 1
: 1 000

JC24F Surface Mount Fuses Fast Blow 1.25 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 78.2 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 1A Silver Plating Tape and Reel (5000 pcs.) 4 559In Stock
Min.: 1
Mult.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 1.5A Silver Plating Tape and Reel (5000 pcs.) 4 775In Stock
Min.: 1
Mult.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A - 55 C + 125 C Reel, Cut Tape
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 5A Slow 1206 3.2mm X 1.6mm 5 930In Stock
3 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3 000

JB12S Surface Mount Fuses Time Delay / Slow Blow 5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 24 mOhms
YAGEO Surface Mount Fuses JC24F SMD Fuse 125V 1A Fast 2410 6.1mm X 2.5mm 2 648In Stock
Min.: 1
Mult.: 1
: 1 000

JC24F Surface Mount Fuses Fast Blow 1 A 125 VDC 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 111 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 4A Silver Plating Tape and Reel (5000 pcs.) 4 313In Stock
Min.: 1
Mult.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 5A Silver Plating Tape and Reel (5000 pcs.) 4 268In Stock
Min.: 1
Mult.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 3939 Surface Mt Fuse 3.15A 3 121In Stock
Min.: 1
Mult.: 1
: 2 000

0678D Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 3.5A, 0603 Size 14 834In Stock
Min.: 1
Mult.: 1
: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 3.5 A 32 VAC 63 VDC 35 A, 50 A 0603 - 55 C + 125 C Reel, Cut Tape 21 mOhms
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 315mA Tape and Reel (10000 pcs.) 7 506In Stock
Min.: 1
Mult.: 1
: 10 000

0ABA Surface Mount Ceramic Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 1 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFast Acting 1.5A 25 950In Stock
Min.: 1
Mult.: 1
: 5 000

C1Q Surface Mount Fuses Fast Blow 1.5 A 125 VAC 63 VDC 50 A, 100 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 75 mOhms
Bourns Surface Mount Fuses 1A Fast Acting 0402 SinglFuse 15 812In Stock
Min.: 1
Mult.: 1
: 10 000

SF-0402F Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 90 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 21 956In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 3.15A Slow Blow 0603 SinglFuse 13 427In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 3.15 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses .63A 32V TIME DELAY 5 556In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 630 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 200 mOhms