0678H Series Surface Mount Fuses

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 3921 Surface Mt Fuse 4A 9 694In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 4 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 21 mOhms
Bel Fuse Surface Mount Fuses 3913 Surface Mt Fuse 630 mA 1 398In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 630 mA 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 540 mOhms
Bel Fuse Surface Mount Fuses 3918 Surface Mt Fuse 2A 1 571In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 2 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 59 mOhms
Bel Fuse Surface Mount Fuses 3915 Surface Mt Fuse 1A 538In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 1 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 210 mOhms
Bel Fuse Surface Mount Fuses 3924 Surface Mt Fuse 8A 2 037In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 8 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 10 mOhms
Bel Fuse Surface Mount Fuses 3919 Surface Mt Fuse 2.5A 900In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 43 mOhms
Bel Fuse Surface Mount Fuses 3917 Surface Mt Fuse 1.6A 258In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 1.6 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 80 mOhms
Bel Fuse Surface Mount Fuses 3920 Surface Mt Fuse 3.15A 1 900In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 3.15 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses 3929 Surface Mt Fuse 30A 3 933In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 30 A 250 VAC 125 VDC 100 A, 1 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 mOhms
Bel Fuse Surface Mount Fuses 3930 Surface Mt Fuse 40A 8 780In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 40 A 250 VAC 125 VDC 100 A, 1 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 mOhms
Bel Fuse Surface Mount Fuses 3912 Surface Mt Fuse 500mA 2 969In Stock
Min.: 1
Mult.: 1
Reel: 2 000
0678H Surface Mount Fuses Fast Blow 500 mA 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 660 mOhms
Bel Fuse Surface Mount Fuses 3916 Surface Mt Fuse 1.25A 2 054In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 1.25 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 100 mOhms
Bel Fuse Surface Mount Fuses 3922 Surface Mt Fuse 5A 1 480In Stock
2 000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 5 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 16 mOhms
Bel Fuse Surface Mount Fuses 3923 Surface Mt Fuse 6.3A 1 273In Stock
2 000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 6.3 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 13 mOhms
Bel Fuse Surface Mount Fuses 3925 Surface Mt Fuse 10A 1 742In Stock
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 10 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bel Fuse Surface Mount Fuses 3926 Surface Mt Fuse 15A 1 526In Stock
2 000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 15 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 4.1 mOhms
Bel Fuse Surface Mount Fuses 3928 Surface Mt Fuse 25A 1 424In Stock
2 000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 25 A 250 VAC 125 VDC 100 A, 1 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Bel Fuse Surface Mount Fuses 3914 Surface Mt Fuse 800 mA Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 800 mA 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel 380 mOhms
Bel Fuse Surface Mount Fuses 3927 Surface Mt Fuse 20A Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 20 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 2.8 mOhms
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Enhanced Breaking capacity 35A Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000
Reel: 2 000

0678H Fast Blow 35 A 250 VAC 125 VDC 100 A, 1 kA 3912 Reel
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Enhanced Breaking Capacity Palladium Plated 40A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

0678H Surface Mount Ceramic Fuses Medium / Normal Blow 40 A 250 VAC 125 VDC 100 A at 250 VAC, 500 A at 125 VAC, 1000A at 125 VDC, 1500 A at 100 VDC 9.8 mm x 3.05 mm - 55 C + 125 C Reel 1.5 mOhms
Bel Fuse 0678H0500-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Enhanced Breaking Capacity Palladium Plated 500mA Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

0678H Reel
Bel Fuse 0678H0630-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Enhanced Breaking Capacity Palladium Plated 630mA Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

0678H Reel
Bel Fuse 0678H0800-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Enhanced Breaking Capacity Palladium Plated 800mA Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

0678H Reel
Bel Fuse 0678H1000-22
Bel Fuse Surface Mount Fuses Surface mount "brick" Ceramic Tube 3912 case size Enhanced Breaking Capacity Palladium Plated 1A Non-Stocked Lead-Time 12 Weeks
Min.: 4 000
Mult.: 2 000
Reel: 2 000

0678H Reel