SinglFuse Surface Mount Fuses

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bourns Surface Mount Fuses 1206 high-current met-foil. 30A Auto 12 255In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SF-1206HHA-R Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 50 VAC 50 VDC 200 A, 200 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0402 SinglFuse 15 795In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SF-0402S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 2.5A Fast Acting 0603 SinglFuse 9 169In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603F Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 3.15A 32V FAST ACTING 19 642In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 3.15 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 0603 SinglFuse 19 773In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 1.6 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 34 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 1206 SinglFuse 18 756In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-1206F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 16 mOhms
Bourns Surface Mount Fuses .8A 63V FAST ACTING 17 599In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 800 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 211 mOhms
Bourns Surface Mount Fuses 4A 32V FAST ACTING 8 621In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 0402 SinglFuse 15 052In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SF-0402F Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 320 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0603 SinglFuse 8 362In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603F Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 0.63A Slow Blow 0603 SinglFuse 8 937In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 630 mA 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 130 mOhms
Bourns Surface Mount Fuses 0.5A Fast Acting 1206 SinglFuse 15 255In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-1206F Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 517 mOhms
Bourns Surface Mount Fuses 2A 63V FAST ACTING 5 027In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 57 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21 415In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 1.25A Fast Acting 1206 SinglFuse 51 265In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-1206F Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Bourns Surface Mount Fuses 1A Fast Acting 0402 SinglFuse 15 812In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SF-0402F Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 90 mOhms
Bourns Surface Mount Fuses 4A Fast Acting 0603 SinglFuse 22 240In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603F Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses 3.15A Slow Blow 0603 SinglFuse 16 927In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 3.15 A 35 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses .63A 32V TIME DELAY 5 588In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 630 mA 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 16 390In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 1 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 83 mOhms
Bourns Surface Mount Fuses 6A 50V TIME DELAY 13 419In Stock
Min.: 1
Mult.: 1
Reel: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 0.315A Fast Acting 0402 Singlfuse 7 070In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SF-0402F Surface Mount Fuses Fast Blow 315 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 690 mOhms
Bourns Surface Mount Fuses 0.75A Fast Acting 0402 SinglFuse 16 820In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SF-0402F Surface Mount Fuses Fast Blow 750 mA 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 110 mOhms
Bourns Surface Mount Fuses 1.5A Fast Acting 0402 SinglFuse 18 355In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SF-0402F Surface Mount Fuses Fast Blow 1.5 A 24 VDC 35 A 0402 (1005 metric) - 40 C + 105 C Reel, Cut Tape, MouseReel 51 mOhms
Bourns Surface Mount Fuses 3A Fast Acting 0402 SinglFuse 15 111In Stock
Min.: 1
Mult.: 1
Reel: 10 000

SF-0402F Surface Mount Fuses Fast Blow 3 A 32 VDC 35 A 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 20 mOhms