Thyristor Surge Protection Devices - TSPD

Results: 1 421
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 30V 2.5kA Bi-Dir 1 629In Stock
3 000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 3 000

45 V 800 mA 250 A 30 V 5 uA 50 mA 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 25V 4 506In Stock
Min.: 1
Mult.: 1
Reel: 2 500

40 V 800 mA 20 A 25 V 5 uA 50 mA 4 V 110 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 25V 25-45pF 2 676In Stock
Min.: 1
Mult.: 1
Reel: 2 500

50 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD Modified TO-220 SIDACtor 1 356In Stock
Min.: 1
Mult.: 1

40 V, 80 V 800 mA 20 A 25 V, 50 V 5 uA 50 mA 4 V 10 pF to 20 pF, 15 pF to 145 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 3000A DO214AB RoHS 3 656In Stock
Min.: 1
Mult.: 1
Reel: 3 000

58 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 3000A DO214AB RoHS 2 994In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 58 V 5 uA 50 mA 4 V 550 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 65V 3000A DO214AB RoHS 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 65 V 5 uA 50 mA 4 V 550 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 75V 3000A DO214AB RoHS 1 989In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 75 V 5 uA 50 mA 4 V 550 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 90V 3000A DO214AB RoHS 2 992In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 90 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 90V 2 543In Stock
Min.: 1
Mult.: 1
Reel: 2 500

130 V 800 mA 50 A 95 V 5 uA 120 mA 5 V 70 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 120V 3000A DO214AB RoHS 3 003In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 120 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS 3 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 140 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 155V 3000A DO214AB RoHS 2 961In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 155 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS 1 759In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 180 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 3000A DO214AB RoHS 2 928In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 220 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 220V 1000A 3 317In Stock
Min.: 1
Mult.: 1
Reel: 2 500

300 V 800 mA 50 A 220 V 5 uA 50 mA 4 V 50 pF to 75 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 275V 8 997In Stock
5 000Expected 28/04/2026
Min.: 1
Mult.: 1
Reel: 2 500

350 V 800 mA 20 A 275 V 5 uA 150 mA 4 V 20 pF to 35 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 3Chp 270V 100A 861In Stock
Min.: 1
Mult.: 1

350 V 800 mA 30 A 270 V 5 uA 150 mA 8 V 10 pF to 45 pF, 20 pF to 70 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS 2 508In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 320 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS 743In Stock
Min.: 1
Mult.: 1
Reel: 3 000
800 mA 350 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse Thyristor Surge Protection Devices - TSPD 19V 80A SOT23-6L Sidactor 5 000In Stock
Min.: 1
Mult.: 1
Reel: 3 000

40 mA SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device 7 376In Stock
Min.: 1
Mult.: 1
Reel: 4 000

50 mA SMD/SMT QFN-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SEP Ethernet 100A Biasd Protec. Device 8 364In Stock
Min.: 1
Mult.: 1
Reel: 4 000

150 mA SMD/SMT QFN-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional 15 490In Stock
Min.: 1
Mult.: 1
Reel: 3 000

9 V 200 mA 5.25 V 1 uA 60 mA 110 pF SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 15 691In Stock
35 000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5 000

15 V 800 mA 20 A, 22 A 8 V 5 uA 50 mA 23 pF to 28 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel