Inrush Current Limiters

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Current Rating Voltage Rating Resistance Width Lead Diameter Minimum Operating Temperature Maximum Operating Temperature Packaging Series
STMicroelectronics Inrush Current Limiters Rad-hard integrated current limiter - Engineering model 19In Stock
40On Order
Min.: 1
Mult.: 1
SMD/SMT SMD/SMT 8.5 V to 52 V 0.48 mm - 55 C + 125 C Cut Tape RHRPMICL1A
STMicroelectronics Inrush Current Limiters High speed digital input current limiter with digital filter 10 571In Stock
7 500Expected 09/07/2026
Min.: 1
Mult.: 1
: 2 500

PCB Mount SMD/SMT 5 VDC - 40 C + 85 C Reel, Cut Tape, MouseReel SCLT3-8BQ7
STMicroelectronics Inrush Current Limiters Single line self powered digital input current limiter in SOT23-8L 3 422In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 3 mA 60 V - 30 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Inrush Current Limiters Self powered digital input current limiter 4 916In Stock
6 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 4 mA 3.3 VDC 24 kOhms 2 mm - 30 C + 125 C Reel, Cut Tape, MouseReel CLT03-2Q3
STMicroelectronics Inrush Current Limiters High speed digital input current limiter 670In Stock
Min.: 1
Mult.: 1
: 2 500

PCB Mount SMD/SMT 5 VDC - 40 C + 85 C Reel, Cut Tape CLT01-38SQ7