CT Series NTC (Negative Temperature Coefficient) Thermistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 11kohm 5% 475In Stock
Min.: 1
Mult.: 1

CT 11 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 47kohm 5% 186In Stock
Min.: 1
Mult.: 1

CT 3610 K 47 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 9.1kohm 5% 459In Stock
Min.: 1
Mult.: 1

CT 3270 K 9.1 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.5kohm 5% 370In Stock
Min.: 1
Mult.: 1

CT 3670 K 2.5 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5.1kohm 5% 261In Stock
Min.: 1
Mult.: 1

CT 3200 K 5.1 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 200 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 5% 500In Stock
Min.: 1
Mult.: 1

CT 10 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 200kohm 5% 2 133In Stock
Min.: 1
Mult.: 1

CT 3500 K 200 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 5% Non-Stocked
Min.: 1
Mult.: 1

CT 100 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 5% Non-Stocked
Min.: 1
Mult.: 1

CT 3410 K 20 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 51kohm 5% Non-Stocked
Min.: 1
Mult.: 1

CT 51 kOhms 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 4.2 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5.6kohm 5% Non-Stocked
Min.: 1
Mult.: 1

CT 5.6 kOhms 5 % PCB Mount Axial - 50 C + 200 C DO-35-2 1.8 mm 4.2 mm Bulk