Vishay NTC (Negative Temperature Coefficient) Thermistors

Results: 1 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % Tp 0.4e/1e A 1 390In Stock
Min.: 1
Mult.: 1

3984 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC Mini Ni 0.4 ld 10K 1 % blk 0.4e/1e A 467In Stock
Min.: 1
Mult.: 1

3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 2.5 mm 2.5 mm 10 mm
Vishay NTC (Negative Temperature Coefficient) Thermistors NTC FLEX20 10k 3% 3960K 25mm 195In Stock
Min.: 1
Mult.: 1

NTCAFLEX 3960 K 10 kOhms 3 % PCB Mount SMD/SMT - 40 C + 125 C 25 mm 1.4 mm
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 3% NTC Epoxy PVC 3977K 1 481In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 4.7 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 1% 3480K 1% 6 159In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3 T 3480 K 5 kOhms 125 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 4.7Kohms 1% 4 677In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 4.7 kOhms 100 mW 1 % PCB Mount Radial - 40 C + 125 C 3.6 mm 3 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% 24 607In Stock
Min.: 1
Mult.: 1

NTCLE203E3 3977 K 10 kOhms 100 mW 2 % PCB Mount Radial - 40 C + 125 C 3.4 mm 46 mm 3.6 mm 8 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 5% 3480K 1% 17 900In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated 619In Stock
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 5 kOhms 50 mW 2.19 % PCB Mount Wire Lead - 40 C + 125 C 1.6 mm 41 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTCCU0.6LEAD10KSPECIALTOLBULKE3 350In Stock
Min.: 1
Mult.: 1

NTCLE101E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% 3984K/0.5% 40mm 1 126In Stock
Min.: 1
Mult.: 1

NTCLE413 3984 K 10 kOhms 100 mW 3 % PCB Mount Wire Lead - 40 C + 105 C 3 mm 40 mm Bulk


Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 5% UL Recognized Standard Lug Sensor 3 069In Stock
3 600On Order
Min.: 1
Mult.: 1

NTCALUGE 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2Kohm/2% 3528/0.5% 6 485In Stock
Min.: 1
Mult.: 1

NTCLE100E3 3528 K 2 kOhms 500 mW 2 % Through Hole Radial - 40 C + 125 C 24 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10k 1% SMD Low B AUTO GRADE 17 373In Stock
Min.: 1
Mult.: 1
Reel: 10 000

NTCS0402E3..T 3490 K 10 kOhms 70 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 220Kohms 5% Radial 6 149In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4370 K 220 kOhms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 5 mm 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% AEC-Q200 80mm 1 878In Stock
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 96.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 3 342In Stock
Min.: 1
Mult.: 1

NTCALUG91A 3984 K 10 kOhms 2 % Free Hanging Wire Lead - 40 C + 150 C 4.3 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 220Kohms 2% Radial 3 263In Stock
Min.: 1
Mult.: 1

NTCLE100E3 4370 K 220 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% 27 667In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0603E3.....T 3520 K 2.2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC 10Kohms 3% 9 518In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0805E3..T 3430 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 3% SMD 10 886In Stock
Min.: 1
Mult.: 1
Reel: 4 000

NTCS0805E3..T 3590 K 100 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTCNI0.5LEAD2K2SPECIALTOLBULKE3 1 374In Stock
Min.: 1
Mult.: 1

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated 998In Stock
Min.: 1
Mult.: 1

NTCLE300E3 SB 3977 K 5 kOhms 100 mW 2.18 % PCB Mount Wire Lead - 40 C + 125 C 2.4 mm 38 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% NTC Epoxy PVC 3977K 852In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 2.2 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 3% NTC Epoxy PVC 3977K 866In Stock
Min.: 1
Mult.: 1

NTCLE400 3977 K 5 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk