SCRs

Results: 2 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 0.8 Amp 400 Volt 16 277In Stock
Min.: 1
Mult.: 1
Reel: 2 000

P0102DA 400 V 100 uA 1.93 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 200uA 600V 2 470In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Sxx06xSx 100 A 600 V 10 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Infineon Technologies SCRs STD THYR/DIODEN DISC 11In Stock
Min.: 1
Mult.: 1
Tray
STMicroelectronics SCRs High temperature 50A SCRs 1 926In Stock
Min.: 1
Mult.: 1

TN5015H-6I 600 V 10 uA 50 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 25A High Temp Thyristor 982In Stock
Min.: 1
Mult.: 1

SJxx25xx 600 V 10 uA 25 A 1.5 V 10 mA - 40 C + 150 C Through Hole TO-220-2 Tube

WeEn Semiconductors SCRs BT158W-1200TQ/TO-247 835In Stock
Min.: 1
Mult.: 1

1.2 kV 3 mA 126 A 5 V 700 mV 70 mA + 150 C Through Hole TO-247-3 Tube
Littelfuse SCRs 8A 800V 3 233In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Sxx08x 100 A 800 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs SCR 800V 35A Iso 421In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 800 V 20 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Bourns SCRs Dual P Gate Forward Conducting 12 036In Stock
Min.: 1
Mult.: 1
Reel: 2 000

TISP61089HDM 7.7 A 170 V 5 uA 3 V 2.5 V 15 mA - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
IXYS SCRs SCR TO247 1.5KV 280In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs 1000 Volt 22 Amp 217In Stock
Min.: 1
Mult.: 1

1 kV 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Littelfuse SCRs 400V 4A 5 181In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MCR716 25 A 400 V 10 uA 4 A 1.3 V 18 V 500 mV 25 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs SENSITIVE GATE SCR 6 839In Stock
Min.: 1
Mult.: 1
Reel: 1 000

NYC222 15 A 400 V 10 uA 1.5 A 1.7 V 5 V 800 mV 200 uA - 40 C + 110 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3 075In Stock
Min.: 1
Mult.: 1
Reel: 2 500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 800V .8A 200 uA 17 070In Stock
Min.: 1
Mult.: 1
Reel: 1 000

SxX8xSx 10 A 600 V 3 uA 800 mA 1.7 V 5 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs 6A 1000V 2 499In Stock
Min.: 1
Mult.: 1
Reel: 2 500

Sxx06x 100 A 1 kV 20 uA 6 A 1.6 V 1.5 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
IXYS SCRs 60 Amps 1200V 153In Stock
Min.: 1
Mult.: 1

CS60-12io1 1.6 kA 1.2 kV 10 mA 75 A 1.14 V 10 V 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
STMicroelectronics SCRs Standard 25A 600V 40 mA TO-220AB SCR 1 395In Stock
Min.: 1
Mult.: 1

TXN625 600 V 5 uA 25 A 1.3 V 40 mA - 40 C + 85 C Through Hole TO-220AB-3 Tube


Vishay Semiconductors SCRs 20A If; 1200V Vr TO-247AD 3L 6 702In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Littelfuse SCRs 600V 4A 11 746In Stock
Min.: 1
Mult.: 1
Reel: 2 500

MCR718 25 A 600 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 0.8A 200uA 4 326In Stock
Min.: 1
Mult.: 1
Reel: 2 000

EC103xx/SxSx 400 V 1 uA 800 mA 1.7 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
Littelfuse SCRs 600V 4A 0.2mA TO252 High Temp 150c SCRs 2 945In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Reel
Littelfuse SCRs 1.5A 200uA 600V Sensing 3 042In Stock
Min.: 1
Mult.: 1

TCR22-x 600 V 2 uA 1.5 A 1.5 V 6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92 Bulk
WeEn Semiconductors SCRs Planar Passivated SCR 750In Stock
Min.: 1
Mult.: 1

1.2 kV 79 A 5 V 700 mV 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
Littelfuse SCRs 600V 8A Sensing 306In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube