Triacs

Results: 2 177
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs Triac 600V 10A 50In Stock
Min.: 1
Mult.: 1

Qxx10xx 10 A 100 A, 120 A 600 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 20 Amp 700 Volt 751In Stock
Min.: 1
Mult.: 1

BTA20 210 A 700 V 10 uA 1.7 V 75 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
WeEn Semiconductors Triacs 600V 8A 2 865In Stock
Min.: 1
Mult.: 1
Reel: 2 500

8 A 72 A 600 V 100 uA 1.65 V 30 mA 700 mV 25 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs THY 15A 600V TRIAC 1 167In Stock
Min.: 1
Mult.: 1
Reel: 1 000

MAC15-8 150 A 600 V 10 uA 1.6 V 40 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 1 879In Stock
Min.: 1
Mult.: 1

16 A 150 A 600 V 100 uA 1.3 V 15 mA 800 mV 10 mA - 40 C + 125 C Through Hole TO-220-3
WeEn Semiconductors Triacs THYR AND TRIACS 2 523In Stock
Min.: 1
Mult.: 1

8 A 72 A 800 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C Through Hole TO-220AB-3
WeEn Semiconductors Triacs BULKSL TRIAC 9 993In Stock
Min.: 1
Mult.: 1

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C Through Hole TO-92-3
WeEn Semiconductors Triacs RAIL-THYR AND TRIACS 2 058In Stock
Min.: 1
Mult.: 1

12 A 110 A 600 V 100 uA 1.3 V 35 mA 800 mV 35 mA + 125 C Through Hole TO-220AB-3
Littelfuse Triacs 12A High Tj Alternistor TO-220 Iso 1 000In Stock
100On Order
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A High Tj Alternistor TO-220 Iso 998In Stock
100On Order
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 60 mA 1.2 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 12A High Tj Alternistor TO-220 Non-Iso 1 000In Stock
100On Order
Min.: 1
Mult.: 1

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16A High Tj Alternistor TO-220 Iso 1 100In Stock
Min.: 1
Mult.: 1

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse Triacs 16A High Tj Alternistor TO-220 Non Iso 1 100In Stock
Min.: 1
Mult.: 1

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 1 641In Stock
Min.: 1
Mult.: 1

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2 489In Stock
Min.: 1
Mult.: 1
Reel: 1 000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
Littelfuse Triacs HT Alternistor 800V 40A TO218X 187In Stock
Min.: 1
Mult.: 1

QJxx40xx 40 A 500 A 800 V 20 uA 1.6 V 100 mA 1.3 V 100 mA - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Triacs 12A High Tj Alternistor Triac TO-263 400In Stock
100On Order
Min.: 1
Mult.: 1
Reel: 500

12 A 200 A 800 V 4 mA 1.6 V 50 mA 1.2 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 16A High Tj Alternistor TO-263 70In Stock
100On Order
Min.: 1
Mult.: 1
Reel: 500

16 A 200 A 800 V 4 mA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 6 Amp High Temperature Standard TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 100 A, 120 A 600 V 10 uA 1.4 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 6 Amp High Temperature Alternistor TRIAC-TO263 990In Stock
Min.: 1
Mult.: 1

Qxx06xH 6 A 65 A, 80 A 600 V 10 uA 1.4 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 8 Amp High Temperature Standard TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 50 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 8 Amp High Temperature Alternistor TRIAC-TO263 1 000In Stock
Min.: 1
Mult.: 1

Qxx06xH 8 A 83 A, 100 A 600 V 10 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT TO-263AB-2 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO220 Iso 960In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 35 mA 1.3 V 25 mA, 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Standard TRIAC-TO220 Iso 988In Stock
Min.: 1
Mult.: 1

Qxx10x 10 A 100 A, 120 A 600 V 10 uA 1.6 V 50 mA 1.3 V 50 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso 1 000In Stock
Min.: 1
Mult.: 1

Qxx10xH 10 A 110 A, 120 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube