Triacs

Results: 2 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Triacs 600V 16A ALTNSTR 20-20-20 mA TO220 Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx16xHx 5 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs 600V 16A 35-35-35mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 16A 80-80-80mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx16xHx 16 A 167 A, 200 A 600 V 50 uA 1.6 V 70 mA 1.3 V 80 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 600V 25A STD ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Qxx25xx 25 A 200 A 600 V 10 uA 1.8 V 100 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 600V 25A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Qxx25xx 25 A 167 A, 200 A 600 V 10 uA 1.8 V 100 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 600V 25A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx25xx 25 A 167 A, 200 A 600 V 10 uA 1.8 V 100 mA 2.5 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse Triacs 600V 25A 80-80-80mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx25xxHx 25 A 208 A, 250 A 600 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse Triacs 600V 25A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx25xxHx 25 A 600 V 10 uA 1.8 V 50 mA 1.3 V 50 mA - 40 C + 125 C TO-220-2 Tube
Littelfuse Triacs 600V 30A 25-25-25mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx30xHx 30 A 290 A, 350 A 600 V 10 uA 1.4 V 40 mA 2 V 25 mA - 25 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 600V 30A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx35xHx 35 A 290 A, 350 A 600 V 10 uA 1.5 V 75 mA 2 V 50 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse Triacs 600V 35A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx35xHx 35 A 290 A, 350 A 600 V 10 uA 1.5 V 75 mA 2 V 50 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 4A STD ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Qxx04xx 4 A 55 A 800 V 10 uA 1.6 V 20 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 800V 4A 25-25-25mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx04xx 10 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs TRIAC TO220 800V 4A NON-ISO Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000
Qxx04xx 4 A 55 A 800 V 10 uA 1.6 V 20 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Littelfuse Triacs 800V 6A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx06xx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs Altnstr 800V 6A 35-35-35 mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx06xxH 6 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 6A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

Qxx06xx 6 A 65 A, 80 A 800 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 6A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx06xx 6 A 65 A, 80 A 800 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse Triacs 800V 6A 35-35-35mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Qxx06xxH 6 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel
Littelfuse Triacs 800V 6A 35-35-35mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx06xxH 6 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
Littelfuse Triacs 800V 6A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx06xx 50 uA 1.6 V TO-220-2 Tube
Littelfuse Triacs Altnstr 800V 6A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx06xxH 6 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 8A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx08xx 8 A 83 A, 100 A 800 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 8A Non-Stocked Lead-Time 12 Weeks
Min.: 1 000
Mult.: 1 000

Qxx08xHx 8 A 83 A, 100 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse Triacs 800V 8A 50-50-50mA Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500
Reel: 500

Qxx08xx 8 A 83 A, 100 A 800 V 50 uA 1.6 V 50 mA 2.5 V 50 mA, 75 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel