YAGEO Varistors

Results: 7 990
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 620V 40KA MOV Disc Square 34mm 9 883In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 34 mm 40 kA 780 J 3600 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 10mm, 470V 2.5KA,125C,Bulk 1 995In Stock
Min.: 1
Mult.: 1

10K MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 2.5 kA 67 J 210 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 14mm, 430V 4.5KA,125C,Bulk 1 476In Stock
Min.: 1
Mult.: 1

14K MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 115 J 460 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 14mm, 240V 4.5KA,C=13mm 1 973In Stock
Min.: 1
Mult.: 1

14D MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 105 C Bulk
YAGEO Varistors 360V 40KA MOV Square 34mm 896In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 34 mm 40 kA 510 J 6000 pF - 40 C + 85 C Bulk
YAGEO Varistors 680V 10KA TMOV Disc 20mm 2 497In Stock
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 420 VAC 560 VDC 680 V 1.12 kV 20 mm 10 kA 435 J 600 pF - 40 C + 85 C Bulk
YAGEO Varistors 1400V 6.5KA MOV Disc 20mm 298In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 880 VAC 1.14 kVDC 1.4 kV 2.31 kV 20 mm 6.5 kA 532 J 340 pF - 40 C + 105 C Bulk
YAGEO Varistors 150V 1.2KA MOV Disc 7mm 895In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 95 VAC 125 VDC 150 V 250 V 7 mm 1.2 kA 9.7 J 330 pF - 40 C + 105 C Bulk
YAGEO Varistors 18V 3KA MOV Disc 20mm 390In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 11 VAC 14 VDC 18 V 36 V 20 mm 3 kA 13 J 0.0285 uF - 40 C + 105 C Bulk
YAGEO Varistors 200V 1.2KA MOV Disc 7mm 1 897In Stock
Min.: 1
Mult.: 1
Reel: 2 000

05D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 7 mm 1.2 kA 13 J 250 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 2 638In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 33V 3KA MOV Disc 20mm 155In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 20 mm 3 kA 24 J 0.0115 uF - 40 C + 105 C Bulk
YAGEO Varistors 33V 0.25KA MOV Disc 7mm 1 932In Stock
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.7 J 1500 pF - 40 C + 125 C Bulk
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 714In Stock
Min.: 1
Mult.: 1
Reel: 800

10H MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 15KA MOV Disc 25mm 56In Stock
Min.: 1
Mult.: 1

25D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 25 mm 15 kA 380 J 1500 pF - 40 C + 105 C Bulk
YAGEO Varistors 1800V 4.5KA MOV Disc 14mm 135In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 14 mm 4.5 kA 250 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 200V 4.5KA MOV Disc 14mm 1 189In Stock
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 105 C Bulk
YAGEO Varistors 22V 3KA TMOV Disc 20mm 60In Stock
Min.: 1
Mult.: 1

20M MOVs PCB Mount Through Hole 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 16 J 0.0185 uF - 40 C + 85 C Bulk
YAGEO Varistors 240V 6.5KA MOV Disc 20mm 332In Stock
Min.: 1
Mult.: 1

20D MOVs Through Hole Radial 150 VAC 200 VDC 240 V 395 V 20 mm 6.5 kA 108 J 1650 pF - 40 C + 105 C Bulk
YAGEO Varistors 270V 1.2KA MOV Disc 7mm 4 717In Stock
Min.: 1
Mult.: 1
Reel: 2 000

05D MOVs Through Hole Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 18 J 185 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 1.2KA MOV Disc 7mm 3 320In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 26 J 130 pF - 40 C + 105 C Bulk
YAGEO Varistors 390V 2.5KA MOV Disc 10mm 844In Stock
Min.: 1
Mult.: 1
Reel: 1 000

10D MOVs Through Hole Radial 250 VAC 320 VDC 390 V 650 V 10 mm 2.5 kA 60 J 260 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 430V 1.2KA MOV Disc 7mm 3 099In Stock
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 275 VAC 350 VDC 430 V 710 V 7 mm 1.2 kA 28 J 115 pF - 40 C + 105 C Bulk
YAGEO Varistors 680V 40KA MOV Disc Square 34mm 158In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 420 VAC 560 VDC 680 V 1.12 kV 34 mm 40 kA 810 J 3300 pF - 40 C + 85 C Bulk
YAGEO Varistors 780V 40KA MOV Disc Square 34mm 31In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 485 VAC 640 VDC 780 V 1.29 kV 34 mm 40 kA 930 J 2850 pF - 40 C + 85 C Bulk