RA8 Series Varistors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 408In Stock
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 22V 2000A 12000pF 119In Stock
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 23 VAC 31 VDC 36 V 63 V 22 mm 2 kA 160 J 0.012 uF - 55 C + 125 C Bulk
Littelfuse Varistors 4500A 120V 1700pF 160In Stock
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 75 VAC 102 VDC 205 V 16 mm 4.5 kA 1700 pF - 55 C + 125 C Bulk
Littelfuse Varistors RA Series
185Expected 04/06/2026
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 175 VDC 340 V Bulk
Littelfuse Varistors 10V 250A 1600pF Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 47 V 8 mm 250 A 10 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 81 VDC 175 V 19.7 mm - 55 C + 125 C Bulk
Littelfuse Varistors VARISTOR LO-PRO BOX Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 81 VDC 165 V 11.45 mm - 55 C + 125 C Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 102 VDC 205 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 102 VDC 205 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 8 VDC 34 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 127 VDC 255 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 127 VDC 250 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 153 VDC 300 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 153 VDC 295 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 14 VDC 39 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 14 VDC 42 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 175 VDC 340 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 175 VDC 340 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 180 VDC 360 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 18 VDC 360 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 18 VDC 43 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 18 VDC 47 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

RA8 MOVs PCB Mount Radial 200 VDC 395 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 210
Mult.: 210

RA8 MOVs PCB Mount Radial 200 VDC 395 V Bulk
Littelfuse Varistors RA Series Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000

RA8 MOVs PCB Mount Radial 200 VDC 395 V Bulk