0951-0-15-20-71-14-11-0

Mill-Max
575-09510152071
0951-0-15-20-71-14-11-0

Mfr.:

Description:
Terminals Surface Mount Spring-Loaded Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24 732

Stock:
24 732 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,03 € 10,30 €
0,989 € 24,73 €
0,92 € 92,00 €
0,837 € 209,25 €
0,753 € 376,50 €
0,669 € 669,00 €
0,545 € 1 090,00 €
0,519 € 2 595,00 €

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
PCB Pins
Spring Loaded
Brass Alloy
0951
Bulk
Brand: Mill-Max
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 2 A
Length: 0.252 in
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Unit Weight: 279,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

0951 Spring-loaded Pin Connector

Mill-Max 0951 Spring-loaded Pin Connector is a high profile, standard stroke, surface mount pin with 20µ" Gold-over-Nickel plating and 10µ" Gold-over-Nickel contact plating. The RoHS compliant Mill-Max 0951 Spring-loaded Pin's shell material is a Brass alloy shell material (UNS C36000) per ASTM B 16.