TO-24611-000

Knowles
721-TO-24611-000
TO-24611-000

Mfr.:

Description:
Microphones Omni-directional 3.61 x 3.61 x 31.3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,49 € 34,49 €
26,93 € 269,30 €
24,81 € 620,25 €
24,15 € 1 207,50 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
REACH - SVHC:
Omnidirectional
4.4 kOhms
50 uA
- 56 dBA
SMD/SMT
3.57 mm
3.57 mm
1.35 mm
1.3 V
Brand: Knowles
Length - in: 0.141 in
Length - mm: 3.57 mm
Packaging: Tray
Product Type: Microphones
Series: TO/BTO
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.141 in
Width - mm: 3.57 mm
Unit Weight: 4,675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8518100000
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

TO / BTO Omni-Directional Microphones

Knowles TO Microphones are small, thin omni-directional microphones that are perfect for all applications where space is an issue. The TO series can also be used in directional applications as either a matched omni-directional pair, or in the TP series uni-directional / omni-directional pair.