SD Series Solid State Relays - Industrial Mount

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Series Length Width Height
Teledyne Relays Solid State Relays - SSRs 50A 24-600VAC Zero Cross
No
Solid State Relays Controller Panel Mount 50 A 24 VAC to 600 VAC 2 Form A (DPST-NO) 10 VDC to 30 VDC 3 mA - 40 C + 100 C SD 58 mm 44.5 mm 27 mm
Teledyne Relays Solid State Relays - SSRs 50A 12-280VAC Zero Cross Faston
No
Solid State Relays Controller Panel Mount 50 A 12 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC 3 mA - 40 C + 100 C SD 58 mm 44.5 mm 32 mm
Teledyne Relays Solid State Relays - SSRs 50A 12-280VAC Random Turn On
No
Solid State Relays Controller Panel Mount 50 A 12 VAC to 280 VAC 2 Form A (DPST-NO) 4 VDC to 30 VDC 3 mA - 40 C + 100 C SD 58 mm 44.5 mm 27 mm
Teledyne Relays Solid State Relays - SSRs
Solid State Relays 50 A 24 VAC to 600 VAC 10 VDC to 30 VDC 3 mA SD
Teledyne Relays Solid State Relays - SSRs 40A 12-280VAC Zero Cross Faston
No
Solid State Relays Controller Panel Mount 40 A 12 VAC to 280 VAC 1 Form A (SPST-NO) 4 VDC to 30 VDC 3 mA SD
Teledyne Relays Solid State Relays - SSRs THERMAL PAD OPTION
No
Solid State Relays 50 A 24 VAC to 600 VAC 10 VDC to 30 VDC 3 mA SD