Rectangular Tactile Switches

Results: 637
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Same Sky Tactile Switches Tactile Switch,SPST,13.5 X 2.55 mm,10.2 mm height,200gf,80gf Lever Pos,Black,Surface Mount,TR 1 564In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Vertical 10.2 mm Rectangular 200 gf 100 mA 15 VDC SPST Gull Wing Lead 13.55 mm 2.55 mm 10.2 mm 100000 Cycle
C&K Tactile Switches Subminiature SMT Side Actuated 17 862In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 4 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape
Panasonic Tactile Switches FLAT ACT 2.4NF 4.7x3.5x2.1mm 14 842In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 2.4 N 20 mA 15 VDC No SPST J Form Lead Clear 4.7 mm 3.5 mm 2.1 mm EVQ-P2 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 3 894In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.5 mm EVQ-P2 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 50mA 12VDC, 6.0x3.5, 2.5mm H, 180gf, J leads, Ground pin, White Actuator 14 335In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Straight 1.9 mm Rectangular OFF - (ON) 180 gf 50 mA 12 VDC Yes SPST SMD/SMT 6 mm 3.5 mm 2.5 mm PTS636 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Light Touch Switch, 4.7X3.5mm, SMD 3 489In Stock
Min.: 1
Mult.: 1
: 4 000
Non-Illuminated SMD/SMT Straight 1.65 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQP9 Reel, Cut Tape
Panasonic Tactile Switches Light Touch Switch, 4.7X3.5mm Right Angl 3 950In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 2.1 mm Rectangular OFF - (ON) 5 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP9 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Gold 200Gf Gullwing 14 696In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50
Panasonic Tactile Switches 4.7x3.5mm SMD Light Touch Switch 5 656In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC No SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQ-P2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.7x3.5x2.5mm 4N 0.25mm Travel IP67 3 351In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 4 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQP9 200000 Cycle
C&K Tactile Switches Subminiature SMT Side Actuated 8 473In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 4 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 2.4N 9 867In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVP-AA 200000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Microminiature SMT Side Actuated 10 713In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 3 N 10 mA 32 VDC 200 mVA Yes SPST Gull Wing Lead White 4.6 mm 3.55 mm 1.92 mm KMS 100000 Cycle IP40 Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches 3.5 X 6.0 X 4.3 T/H TACT SWITCH 51 577In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 0.8 mm Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC No SPST Solder Pin Black 6 mm 3.5 mm 4.3 mm 100000 Cycle Bulk
C&K Tactile Switches 200k Life Cycle 350gf 4 917In Stock
Min.: 1
Mult.: 1
: 2 500

Non-Illuminated SMD/SMT Straight Rectangular OFF - (ON) 350 gf 20 mA 15 VDC No SPST Gull Wing Lead Black 4.6 mm 2.6 mm 2.2 mm PTS847 200000 Cycle Reel, Cut Tape

Apem Tactile Switches SMT Side Tact Switch Microminiature 2 512In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Solder Pad Reel, Cut Tape, MouseReel
Omron Electronics Tactile Switches SPST-NO GP PROJ 6X6 4 623In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7.3 mm Rectangular OFF - (ON) 1.6 N 50 mA 24 VDC No SPST Solder Pin White 6 mm 6 mm 3.65 mm B3W 1000000 Cycle IP67 Bulk
Panasonic Tactile Switches Super small sized s Light Touch Switch 7 151In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 1.65 mm EVQ-PU 100000 Cycle Reel, Cut Tape, MouseReel


TE Connectivity / P&B Tactile Switches 0.05A 12VDC 1.57N SW Tactile Button 2 079In Stock
Min.: 1
Mult.: 1

Non-Illuminated SMD/SMT Right Angle 1.55 mm Rectangular OFF - (ON) 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.15 mm 4 mm 1.5 mm FSM Turtle 50000 Cycle Bulk
Panasonic Tactile Switches 3.5x2.9mm 3.5N Long Life .15mm Trvl IP67 5 162In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC No SPST Gull Wing Lead White 3.5 mm 2.9 mm 1.7 mm EVP-AA 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SIDE PUSH 2.2NF 4.7x3.2x1.65mm 5 835In Stock
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm 3.5 mm 1.65 mm EVQ-PU 100000 Cycle Reel, Cut Tape, MouseReel
C&K Tactile Switches Subminiature SMT Side Actuated 27 741In Stock
Min.: 1
Mult.: 1
: 3 000

Non-Illuminated SMD/SMT Right Angle 1.1 mm Rectangular OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Gray 7 mm 4.4 mm 1.7 mm KSS 100000 Cycle IP50 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Swtch Lite Touch SMD 1.7mm ht J-bent 1.6N 6 130In Stock
Min.: 1
Mult.: 1
: 5 000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 200000 Cycle Reel, Cut Tape, MouseReel
TE Connectivity / Alcoswitch Tactile Switches 3.5 X 6.0 X 5.0 T/H TACT SWITCH 54 386In Stock
Min.: 1
Mult.: 1
Non-Illuminated Through Hole Straight 1.52 mm Rectangular OFF - (ON) 1.3 N 50 mA 24 VDC No SPST Solder Pin Black 6 mm 3.5 mm 5.02 mm 100000 Cycle
C&K Tactile Switches 503In Stock
8 000Expected 02/06/2026
Min.: 1
Mult.: 1
: 4 000

Non-Illuminated SMD/SMT Rectangular 180 gf 20 mA 12 VDC SPST J Form Lead 3.5 mm 2.7 mm 1.7 mm RKC2 200000 Cycle Reel, Cut Tape