WH Computer-On-Modules - COM

Results: 1 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Computer-On-Modules - COM N97 12W 4C LPDDR5 8G eMMC 32G COMe Mini 6In Stock
Min.: 1
Mult.: 1

COM Express Mini Intel N97 8 GB 4.75 V to 20 V I2C 0 C + 60 C
Advantech Computer-On-Modules - COM N97 12W 4C DDR5 32G COMe Compact 3In Stock
Min.: 1
Mult.: 1

COM Express Intel N97 2 GHz 8.5 V to 20 V Ethernet, I2C, SPI, USB 0 C + 60 C
ADLINK Technology Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, TGP40W, 4GB GDDR6, PCIe x4 GEN4 2In Stock
Min.: 1
Mult.: 1

MXM 3.1 Type A NVIDIA GA107-950 GPU PCIe 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Adlink 2In Stock
Min.: 1
Mult.: 1

MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
Advantech Computer-On-Modules - COM i7-155H 45W 14C DDR5 COMe Basic 1In Stock
Min.: 1
Mult.: 1

COM Express Intel 1.4 GHz 24 MB 8.5 V to 20 V 0 C + 60 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type7 module with Intel Ice Lake-D LCC D-1732TE, 8C, 4 SO-DIMMs 2In Stock
Min.: 1
Mult.: 1

COM Express Basic Size Type 7 Xeon Xeon D-1732TE 3 GHz 15 MB 12 V Ethernet, GPIO, SATA, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 with MediaTek Genio 1200 platform 8 GB LPDDR4X 64 GB UFS 0C to 60C 6In Stock
Min.: 1
Mult.: 1

256 kB 5 VDC SPI 0 C + 60 C
Ka-Ro electronics Computer-On-Modules - COM The factory is currently not taking orders for this product.
863In Stock
Min.: 1
Mult.: 1
Max.: 863

SO-DIMM NXP i.MX 8M 1.6 GHz 1 GB 0 GB 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-bBD7R E2 D-1539 10G-KR 10In Stock
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 64 GB 12 MB 8.5 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM Express-DN7-C3808Basic Size COM Express Type7 module with Intel Denverton-NS C3808, 12C processor at 2.0 GHz 18In Stock
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 2 GHz 48 GB 12 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mBTi10 E3827 2GB 40In Stock
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3815 BAY TRAIL 34In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3815 Integrated SoC 1.46 GHz 512 kB 512 kB 512 kB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. 1In Stock
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom E3845 quad core processor with 1.91GHz, 2MB L2 cache, 4GB 1333MT/s DDR3L onboard dual channel memory. No onboard eMMC. 19In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 6 MB 6 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM QSEVEN INTEL ATOM E3845 BAY TRAIL 5In Stock
Min.: 1
Mult.: 1

Qseven Intel Atom E3845 Integrated SoC 1.91 GHz 2 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
Advantech Computer-On-Modules - COM A2 NXP iMX8M Quad 13GHz, -40-85C 1In Stock
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM COM Express Compact module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache and up to 8GB 1866MT/s DDR3L SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. 19In Stock
Min.: 1
Mult.: 1

COM Express Type 6 Intel Atom x5-E3940 Integrated SoC 1.6 GHz 8 GB 2 MB 2 MB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-8665UE 4-core processor with 1.7GHz up to 4.4GHz turbo boost, 8MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake). 1In Stock
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Core i7-8665UE Integrated SoC 1.7 GHz 64 GB 0 GB 8 MB Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA 0 C + 60 C 95 mm x 95 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX537 COM SODIMM IND TEMP LVDS
47In Stock
Min.: 1
Mult.: 1

SO-DIMM Freescale i.MX537 800 MHz 512 MB 3.1 V to 5.5 V CAN, I2C, UART - 40 C + 85 C 67.6 mm x 31 mm x 3.6 mm
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, NPU, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C 3In Stock
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C 8In Stock
Min.: 1
Mult.: 1

NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
JUMPtec Computer-On-Modules - COM JUMPtec COMe Eval Carrier2 T6 5mm 2In Stock
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Celeron 3955U dual core processor with 2.0GHz, 2MB L2 cache, 2133MT/s dual channel DDR4 memory interface 94In Stock
Min.: 1
Mult.: 1

COM Express Compact Type 6 Intel Integrated PCH-LP 2 GHz 2 MB 2 MB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i3-7100U dual core processor with 2.4GHz, 3MB Intel Smart Cache , GT2 graphics and 2133MT/s dual channel DDR4 memory interface (Intel Kaby Lake-U). 19In Stock
Min.: 1
Mult.: 1

COM Express Type 6 Intel Core i3-7100U Integrated PCH-LP 2.4 GHz 32 GB 0 GB 3 MB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on AMD embedded R-Series R1606G 2-core processor with 2.6 GHz up to 3.5 GHz turbo boost, 1MB L2 Cache and dual channel DDR4 2400MT/s memory interface (formerly Great Horned Owl). Features AMD Radeon Vega integr 14In Stock
Min.: 1
Mult.: 1

COM Express Type 6 AMD Integrated SoC 3.5 GHz 1 MB PCIe 0 C + 60 C 95 mm x 125 mm