DFR1254

DFRobot
426-DFR1254
DFR1254

Mfr.:

Description:
Development Boards & Kits - ARM The Arduino UNO Q is a next-generation, hybrid development board that integrates a powerful microprocessor unit (MPU) with a real-time microcontroller unit (MCU) on a single platform. Powered by the Qualcomm Dragonwing QRB2210 MPU, it runs a full D

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,19 € 49,19 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Development Boards
ARM Cortex-A53
STM32U585, QRB2210
Bulk
Brand: DFRobot
Dimensions: 68.58 mm x 53.34 mm
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Tradename: Arduino
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFR1254 Arduino UNO Q Development Board

DFRobot DFR1254 Arduino UNO Q Development Board is a hybrid development board featuring a Qualcomm QRB2210 MPU with a Linux Debian OS and an STM32U585 real-time MCU. This board includes 2GB RAM, 16GB eMMC, Wi-Fi® 5, BLUETOOTH® 5.1, and is compatible with Arduino UNO shields and Qwiic modules. The DFR1254 development board features SB UVC cameras (via a USB Type-C® dongle) and dual MIPI CSI interfaces (via a JMEDIA header). This board is ideal for advanced robotics and autonomous systems, edge AI and computer vision, and interactive art and Kiosks.