NUCLEO-L4R5ZI

STMicroelectronics
511-NUCLEO-L4R5ZI
NUCLEO-L4R5ZI

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32L4R5ZI MCU, supports Arduino, ST Zio & m

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,18 € 17,18 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
NUCLEO-L4R5ZI
Evaluation Boards
ARM Cortex M4
STM32L4R5ZIT6
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: USB
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
MXHTS:
8542399901
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

NUCLEO-L4R5ZI Development Board

STMicroelectronics NUCLEO-L4R5ZI Development Board provides an affordable, flexible, and easy-to-use way for developers to try out new concepts and build prototypes based on the STM32L4R5ZI Microcontroller (MCU). The NUCLEO-L4R5ZI Development Board features the ST Zio Connector, which extends Arduino™ Uno V3 connectivity. ST Morpho Headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More