ACT86600EVK1-101

Qorvo
107-ACT86600EVK1-101
ACT86600EVK1-101

Mfr.:

Description:
Power Management IC Development Tools 12V PMIC for Computing and Enterprise

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,65 € 79,65 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Kits
Power Management Specialized
2.7 V to 18 V
2.7 V to 14.4 V
ACT86600QM101
ACT86600
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 500 mA, 600 mA, 4 A, 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: ACT86600QM101 ACT86600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

ACT86600EVK1-101 Evaluation Kit

Qorvo ACT86600EVK1-101 Evaluation Kit is a demonstration and development platform based on the Qorvo ACT86600 ActivePMU Power Management IC (PMIC). The ACT86600EVK1 can be used as a standalone board, however, to access the internal registers and to take full advantage of the PMIC's capability, the ACT86600EVK1-101 must connect the EVK kit to a PC. The included USB-TO-I2C Interface Dongle allows connection to the PC's USB port. The ACT86600 graphical user interface (GUI) allows users to communicate with the ACT86600EVK1-101 via I2C. This allows the user to modify the PMIC's internal registers and optimize its functionality.