MMRF5014H-500MHZ

NXP Semiconductors
841-MMRF5014H-500MHZ
MMRF5014H-500MHZ

Mfr.:

Description:
RF Development Tools MMRF5014H 500-2500 MHz Reference Circuit

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 478,31 € 1 478,31 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
RoHS:  
Reference Design Boards
RF Transistor
MMRF5014H
500 MHz to 2.5 GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 5.1 cm x 10.2 cm
Operating Supply Voltage: 50 V
Product Type: RF Development Tools
Series: MMRF5014H
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935345452598
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

RF Reference Circuits

NXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.

MMRF5014H Reference Circuits

NXP Semiconductors MMRF5014H Reference Circuits are designed to enable rapid evaluation and prototyping of the MMRF5014H 125W CW RF Power GaN Transistor. The NXP MMRF5014H is optimized for wideband operation up to 2700MHz and includes input matching for extended bandwidth performance. With its high gain and high ruggedness, this device is ideally suited for CW, pulse, and wideband RF applications.