QPM6000EVB

Qorvo
772-QPM6000EVB
QPM6000EVB

Mfr.:

Description:
RF Development Tools X-Band Dual Channel Limiter/LNA w/ Lange

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 016,11 € 1 016,11 €
986,87 € 4 934,35 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Limiter
QPM6000
8 GHz to 14 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPM6000
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPM6000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPM6000EVB Evaluation Board

Qorvo QPM6000EVB Evaluation Board is a demonstration and development platform for the QPM6000 Limiter/Low Noise Amplifier (LNA). The QOM6000 delivers 23dBm small-signal gain with 18dBm P1dB power and a low noise figure of 1.6dB across the 8GHz to 14GHz frequency range. The device also provides a robustness level of up to 20W of incident power for continuous wave and 40W for pulse applications without performance degradation. With both ports matched to 50Ω, the QPM6000 is ideally suited to support commercial and defense-related applications where robust receiver front ends are required.