Unmanaged Ethernet Switches

Results: 770
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1100-5POE-2SFP 29In Stock
Min.: 1
Mult.: 1

5 x PoE, 2 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 46 VDC 57 VDC - 10 C + 60 C 6 A 107 mm x 65 mm x 141 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-24T1Z6Z699TY9HHHV 4In Stock
Min.: 1
Mult.: 1
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-08T1999999TY9HHHH 2In Stock
Min.: 1
Mult.: 1
8 x RJ45 9.6 VDC 32 VDC - 40 C + 70 C 1.5 W 63 mA 38 mm x 102 mm x 79 mm
Brainboxes Unmanaged Ethernet Switches Light Industrial 8 Port 10/100 Ethernet Switch 293In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 5 V 30 V - 10 C + 60 C 1.5 W 36 mA 107 mm x 102 mm x 28 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2080B-A 2080B-A 249In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9 V 60 V 0 C + 55 C 3.2 A 113.5 mm x 60 mm x 34.4 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SF 6TX/2FX 17In Stock
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18.5 V 30.2 V 0 C + 55 C 240 mA 135 mm x 115.3 mm x 30 mm
Siemens 6GK51082RS002AC2
Siemens Unmanaged Ethernet Switches SCALANCE XCM108PoE (6 x Gbit PoE. 2xSFP) 2In Stock
Min.: 1
Mult.: 1
6 x RJ45 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet 19.2 V 55 V - 40 C + 60 C 2.5 A, 7.5 A 80 mm x 147 mm x 125 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SFN 6TX 4In Stock
9Expected 10/04/2026
Min.: 1
Mult.: 1

6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9 V 32 V 0 C + 60 C 230 mA 50 mm x 70 mm x 120 mm
Hirschmann Unmanaged Ethernet Switches Data Diode for 24 V operating voltage 73In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.3 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 14In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.4 W 102 mm x 79 mm x 26 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SF 8 TX 48In Stock
49Expected 10/04/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18.5 V 30.2 V 0 C + 55 C 200 mA 135 mm x 94.3 mm x 30 mm
Hirschmann Unmanaged Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP, redundant PSU 27In Stock
23Expected 27/04/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.5 W 102 mm x 79 mm x 38 mm
Advantech Unmanaged Ethernet Switches 8-port Unmanaged Switch with DNV Complia 12In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 75 C 3.93 W 140 mm x 95 mm x 30 mm
ORing Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE, mini type 19In Stock
Min.: 1
Mult.: 1
5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 48 V - 40 C + 70 C 3 W 26.1 mm x 70 mm x 95 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH 1924 24 ETHERNET PORT 3In Stock
Min.: 1
Mult.: 1

24 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 100 V 240 V 0 C + 60 C
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SF 7 TX/FX 3In Stock
Min.: 1
Mult.: 1

7 x RJ45, 1 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18.5 V 30.2 V 0 C + 55 C 220 mA 135 mm x 115.3 mm x 30 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3060GBAP 3060GB-A-P 2In Stock
Min.: 1
Mult.: 1

6 x RJ45 1 Gb/s Ethernet 9 V 60 V 0 C + 55 C 6.4 A 142 mm x 107.5 mm x 25 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080-B1 8 port 16In Stock
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s Ethernet 12 V 60 V - 40 C + 70 C 150 mA
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3043GBT-AC - unmanaged switch with 4 Gigabit RJ45, 3 SFP Fiber, (extended temp. range) 2In Stock
Min.: 1
Mult.: 1
4 x RJ45, 3 x SFP 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 9.17 W 1.6 A 142 mm x 25 mm x 107.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 3160GBTA UNMNG 16GB RJ45 XTM 2In Stock
Min.: 1
Mult.: 1

16 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 382 mA 38 mm x 142 mm x 107.5 mm
Phoenix Contact Unmanaged Ethernet Switches FLSWITCH1001T-4POE-GT-SFP 2In Stock
Min.: 1
Mult.: 1
5 x RJ45, 1 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 18 V 57 V - 40 C + 75 C
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SFN6GT/2LX 2In Stock
Min.: 1
Mult.: 1
6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, Fiber Optic 9 V 32 V - 25 C + 75 C 360 mA 120 mm x 70 mm x 50 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 4080GBT-BXT 7In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 60 V - 40 C + 70 C 3.3 W 130 mA

Advantech Unmanaged Ethernet Switches 8GE + 4SFP Unmanaged PoE w/Wide Temp 7In Stock
Min.: 1
Mult.: 1
8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 46 V 57 V - 40 C + 75 C 12.1 W 152 mm x 105 mm x 74 mm
ORing Unmanaged Ethernet Switches 8-port unmanaged switch; 8GE, slim type 39In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 48 V - 40 C + 70 C 7 W 26.1 mm x 94.9 mm x 144.3 mm