MRAM

Results: 658
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM 292In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR0A16A Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 254In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 1Mb 128Kx8 QUAD SPI MRAM -40 to +85C 365In Stock
Min.: 1
Mult.: 1

SOIC-16 SPI 1 Mbit 128 k x 8 8 bit 7 ns 3 V 3.6 V 60 mA, 100 mA - 40 C + 85 C MR10Q010 Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM 269In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA 0 C + 70 C MR256A08B Tray
Everspin Technologies MRAM 128Kb 3.3V 16Kx8 SPI 475In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 128 kbit 16 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H128A Tray
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 1 247In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H256 Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 405In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 85 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 316In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA - 40 C + 125 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 512Kx8 Parallel MRAM 289In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 512 k x 8 8 bit 35 ns 3 V 3.6 V 30 mA, 90 mA 0 C + 70 C MR2A08A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 254In Stock
540Expected 25/03/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 85 C MR2A16A Tray
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM 43In Stock
268Expected 25/03/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 101In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 249In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR2A16A Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM 280In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR4A08B Tray


Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13ES2T 47In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 32Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C 114In Stock
Min.: 1
Mult.: 1

FBGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3032316 Tray
Everspin Technologies MRAM IC RAM 4Mb Octal SPI in 24-BGA 200 MHz 70In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray

Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13IS2T 67In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 123In Stock
Min.: 1
Mult.: 1

TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Everspin Technologies MRAM 1Mb 3.3V 64K x 16 35ns Parallel MRAM 227In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 64 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR0A16A Tray
Everspin Technologies MRAM 256Kb 3.3V 35ns 32Kx8 Parallel MRAM 16In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 256 kbit 32 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR256A08B Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 Serial MRAM 19In Stock
4 000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H10 Reel, Cut Tape, MouseReel
Everspin Technologies MRAM 256Kb 3.3V 32Kx8 SPI 35In Stock
1 140Expected 15/04/2026
Min.: 1
Mult.: 1

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM 5In Stock
324Expected 15/04/2026
Min.: 1
Mult.: 1

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR4A16B Tray
Everspin Technologies MRAM 3.3V 32Mb MRAM with unlimited read & write endurance, currently MSL 6 5In Stock
480Expected 25/03/2026
Min.: 1
Mult.: 1

BGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR5A16A Tray