Industrial Backlights

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Illumination Colour Wavelength/Colour Temperature Supply Voltage - Min Supply Voltage - Max Length Width Height Current Rating Power Rating IP Rating Connection Method Mounting Style Series
Banner Engineering Industrial Backlights PresencePLUS 85 x 220 mm Backlight; Infrared LED 24 V dc; 2 m (6.5 ft) cable with 3-pin male Connector; Connects to P4
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 940 nm 24 VDC 275.8 mm 108.2 mm 25 mm 500 mA Wire Lead Screw Mount
Banner Engineering Industrial Backlights PresencePLUS 85 x 220 mm Backlight; Infrared LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 24 VDC 260.8 mm 107.6 mm 25 mm 4-Pin M12 QD Screw Mount
Banner Engineering Industrial Backlights PresencePLUS 85 x 220 mm Backlight; Infrared LED 24 V dc; 2 m (6.5 ft) Cable with flying leads
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 940 nm 24 VDC 275.8 mm 108.2 mm 25 mm 500 mA Wire Lead Screw Mount
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 145 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Infrared; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 850 nm 24 VDC 171 mm 59.4 mm 32.6 mm 500 mA IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 290 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Infrared; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Infrared 850 nm 24 VDC 316.5 mm 59.4 mm 32.6 mm 1 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights PresencePLUS 70 x 70 mm Backlight; Visible Red LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 24 VDC 110.4 mm 92.6 mm 25 mm 4-Pin M12 QD Screw Mount
Banner Engineering Industrial Backlights PresencePLUS 70 x 70 mm Backlight; Visible Red LED 24 V dc; 2 m (6.5 ft) Cable with flying leads
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 660 nm 24 VDC 110.4 mm 92.6 mm 25.4 mm 250 mA Wire Lead Screw Mount
Banner Engineering Industrial Backlights Vision Light - 75 x 150 mm Backlight IP67; Visible Red LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 633 nm 24 VDC 180.1 mm 105.11 mm 25.45 mm 550 mA IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights PresencePLUS 85 x 220 mm Backlight; Visible Red LED 24 V dc; 2 m (6.5 ft) cable with 3-pin male Connector; Connects to P4
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 660 nm 24 VDC 275.8 mm 108.2 mm 25 mm 500 mA Wire Lead Screw Mount
Banner Engineering Industrial Backlights PresencePLUS 85 x 220 mm Backlight; Visible Red LED 24 V dc; 4-pin M12 male Connector Pin 2 OPEN
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 24 VDC 260.8 mm 107.6 mm 25 mm 4-Pin M12 QD Screw Mount
Banner Engineering Industrial Backlights PresencePLUS 85 x 220 mm Backlight; Visible Red LED 24 V dc; 2 m (6.5 ft) Cable with flying leads
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 660 nm 24 VDC 275.8 mm 108.2 mm 25 mm 500 mA Wire Lead Screw Mount
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 1160 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Red; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 620 nm to 630 nm 24 VDC 1189.5 mm 59.4 mm 32.6 mm 4 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 290 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Red; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 620 nm to 630 nm 24 VDC 316.5 mm 59.4 mm 32.6 mm 1 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 435 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Red; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 620 nm to 630 nm 24 VDC 462 mm 59.4 mm 32.6 mm 1.5 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 580 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Red; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 620 nm to 630 nm 24 VDC 607.5 mm 59.4 mm 32.6 mm 2 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 870 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: Red; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Red 620 nm to 630 nm 24 VDC 898.5 mm 59.4 mm 32.6 mm 3 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 75 x 150 mm Backlight IP67; Visible White LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
White 6500 K 24 VDC 180.1 mm 105.11 mm 25.45 mm 550 mA IP67 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 1160 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: White; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
White 5000 K to 8300 K 24 VDC 1189.5 mm 59.4 mm 32.6 mm 4 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 145 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: White; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
White 5000 K to 8300 K 24 VDC 171 mm 59.4 mm 32.6 mm 500 mA IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 435 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: White; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
White 5000 K to 8300 K 24 VDC 462 mm 59.4 mm 32.6 mm 1.5 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 580 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: White; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
White 5000 K to 8300 K 24 VDC 607.5 mm 59.4 mm 32.6 mm 2 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light-Linear Back Light 870 mm; Voltage: 24 V dc; Environmental Rating: IP50 Color: White; 5-pin M12 QD
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
White 5000 K to 8300 K 24 VDC 898.5 mm 59.4 mm 32.6 mm 3 A IP50 5-Pin M12 QD Bracket
Banner Engineering Industrial Backlights Vision Light - 225 x 150 mm Backlight IP67; Visible Blue LED - 24 V dc; Requires Cordset MQDC20xx-xxx
Non-Stocked
Min.: 1
Mult.: 1
Blue 469 nm 24 VDC 272.74 mm 180.1 mm 25.45 mm 1.65 A IP67 5-Pin M12 QD Bracket